SVR05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.336.840 5+ Rs.294.730 10+ Rs.244.210 50+ Rs.218.940 100+ Rs.216.920 | Min: 1 / Mult: 1 | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ Rs.752.550 5+ Rs.729.930 10+ Rs.707.310 50+ Rs.218.940 100+ Rs.216.920 | Min: 1 / Mult: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series |