DC / DC Non Isolated Board Mount Converters - Fixed Output:

4 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253308

RoHS

Each
1+
Rs.1,723.650
5+
Rs.1,508.200
10+
Rs.1,249.650
20+
Rs.1,130.510
Min: 1 / Mult: 1
ITE
SIP
1 Output
97.5W
15V
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253307

RoHS

Each
1+
Rs.2,180.290
5+
Rs.1,907.750
10+
Rs.1,580.710
50+
Rs.1,417.190
100+
Rs.1,308.180
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1 Output
90W
12V
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253310

RoHS

Each
1+
Rs.2,018.790
5+
Rs.1,766.440
10+
Rs.1,463.620
50+
Rs.1,312.220
100+
Rs.1,211.280
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253309

RoHS

Each
1+
Rs.2,018.790
5+
Rs.1,766.440
10+
Rs.1,463.620
50+
Rs.1,312.220
100+
Rs.1,211.280
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1 Output
100.8W
24V
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER