We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,835.990 5+ Rs.1,764.910 10+ Rs.1,671.610 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 50.8mm | 13.97mm | 8.64mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.1,291.360 5+ Rs.1,253.900 10+ Rs.1,222.850 20+ Rs.1,198.910 50+ Rs.1,188.300 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 33W | 5.5V | 6A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | - | 22.1mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.1,712.300 5+ Rs.1,662.630 10+ Rs.1,621.460 20+ Rs.1,589.710 50+ Rs.1,575.640 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 55W | 5.5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler |