We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,863.700 5+ Rs.3,663.030 10+ Rs.3,426.960 50+ Rs.3,223.360 100+ Rs.3,204.780 | Min: 1 / Mult: 1 | - | Enclosed | 1 Output | 72W | 12V | 6A | Fixed | Chassis | 17V | 32V | 89mm | 87mm | 50mm | PowerVerter Series | |||||
Each | 1+ Rs.759.850 5+ Rs.731.690 10+ Rs.714.270 50+ Rs.693.030 100+ Rs.669.030 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 30W | 5V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ Rs.759.850 5+ Rs.731.690 10+ Rs.719.840 50+ Rs.693.030 100+ Rs.681.760 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 19.8W | 3.3V | 6A | Fixed, Adjustable | Surface Mount Device | 4V | 15V | 12.19mm | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.452.930 10+ Rs.313.250 25+ Rs.295.900 50+ Rs.278.540 100+ Rs.261.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Micro Module | 1 Output | 3.6W | 600mV | 6A | Fixed | Surface Mount Device | 4.2V | 16V | 3.3mm | 3.3mm | 1.35mm | FS1606 Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.261.180 500+ Rs.230.600 | Min: 100 / Mult: 1 | - | - | - | 3.6W | 600mV | 6A | - | - | 4.2V | 16V | 3.3mm | 3.3mm | 1.35mm | - | |||||
Each | 1+ Rs.7,297.390 5+ Rs.6,918.390 10+ Rs.6,472.530 50+ Rs.6,087.980 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 72W | 13.6V | 6A | Fixed, Adjustable | Panel | 17V | 55V | 50mm | 87mm | 89mm | - | |||||
Each | 1+ Rs.9,395.180 5+ Rs.8,907.220 10+ Rs.8,333.190 50+ Rs.7,838.100 | Min: 1 / Mult: 1 | ITE | Module | 1 Output | 72W | 13.6V | 6A | Fixed, Adjustable | - | 33V | 55V | 50mm | 87mm | 127mm | DD Series | |||||
Each | 1+ Rs.1,291.360 5+ Rs.1,253.900 10+ Rs.1,222.850 20+ Rs.1,198.910 50+ Rs.1,188.300 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 33W | 5.5V | 6A | Adjustable | Through Hole | 10.8V | 13.2V | 8.5mm | - | 22.1mm | - | |||||
Each | 1+ Rs.1,291.360 5+ Rs.1,253.900 10+ Rs.1,222.850 20+ Rs.1,198.910 50+ Rs.1,188.300 | Min: 1 / Mult: 1 | ITE | POLA, DIP | 1 Output | 21.6W | 3.6V | 6A | Adjustable | Through Hole | 4.5V | 5.5V | 8.5mm | - | 22.1mm | - |