DC / DC Non Isolated Board Mount Converters - Fixed Output:

3 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212477

RoHS

Each
1+
Rs.862.880
5+
Rs.836.950
10+
Rs.821.280
50+
Rs.786.480
100+
Rs.760.380
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
4690010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.452.930
10+
Rs.313.250
25+
Rs.295.900
50+
Rs.278.540
100+
Rs.261.180
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Micro Module
1 Output
3.6W
600mV
6A
Fixed
Surface Mount Device
4.2V
16V
3.3mm
3.3mm
1.35mm
FS1606 Series
4690010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.261.180
500+
Rs.230.600
Min: 100 / Mult: 1
-
-
-
3.6W
600mV
6A
-
-
4.2V
16V
3.3mm
3.3mm
1.35mm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER