Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.277.400 |
10+ | Rs.272.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.277.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS81256SIPR
Order Code3123119
Power Supply Applications-
DC / DC Converter TypeModule
Input Voltage Min2.5V
No. of Outputs1 Output
Input Voltage Max5.5V
Output Power Max3W
Output Voltage Nom5V
DC / DC Converter IC CaseµSIP
Output Current Max550mA
No. of Pins9Pins
DC / DC Converter Output TypeFixed
Output Current550mA
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.5V
Switching Frequency4MHz
Input Voltage DC Max5.5V
Operating Temperature Max85°C
Depth2.975mm
Width2.625mm
Height1mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPS81256 device is a complete MicroSiP DC / DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor and input/output capacitors. Only a tiny additional output capacitor is required to finish the design.
- 91% Efficiency at 4MHz Operation
- Wide Vin range from 2.5V to 5.5V, Vin <gt/>3.3V
- Fixed output voltage: 5V
- Total DC voltage accuracy: +/- 2%
- Supply current: 43uA
- Low ripple light load PFM mode
- True load disconnect during shutdown
- Sub 1mm profile solution
Technical Specifications
Power Supply Applications
-
Input Voltage Min
2.5V
Input Voltage Max
5.5V
Output Voltage Nom
5V
Output Current Max
550mA
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Switching Frequency
4MHz
Operating Temperature Max
85°C
Width
2.625mm
Product Range
-
DC / DC Converter Type
Module
No. of Outputs
1 Output
Output Power Max
3W
DC / DC Converter IC Case
µSIP
No. of Pins
9Pins
Output Current
550mA
Input Voltage DC Min
2.5V
Input Voltage DC Max
5.5V
Depth
2.975mm
Height
1mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058