We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.452.930 10+ Rs.313.250 25+ Rs.295.900 50+ Rs.278.540 100+ Rs.261.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Micro Module | 1 Output | 3.6W | 600mV | 6A | Fixed | Surface Mount Device | 4.2V | 16V | 3.3mm | 3.3mm | 1.35mm | FS1606 Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.261.180 500+ Rs.230.600 | Min: 100 / Mult: 1 | - | - | - | 3.6W | 600mV | 6A | - | - | 4.2V | 16V | 3.3mm | 3.3mm | 1.35mm | - |