We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
153 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.985.200 20+ Rs.860.230 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,069.610 5+ Rs.1,017.410 10+ Rs.985.200 20+ Rs.860.230 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ Rs.6,225.820 5+ Rs.5,938.290 10+ Rs.5,682.100 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ Rs.11,308.620 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ Rs.3,700.710 5+ Rs.3,529.800 10+ Rs.3,377.520 20+ Rs.3,291.570 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.423.400 5+ Rs.419.140 10+ Rs.416.240 20+ Rs.406.880 50+ Rs.397.520 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.459.160 5+ Rs.454.810 10+ Rs.451.850 20+ Rs.442.300 50+ Rs.432.740 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | - | 3.3V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ Rs.887.400 10+ Rs.867.960 25+ Rs.849.380 50+ Rs.830.610 100+ Rs.749.860 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ Rs.5,030.340 5+ Rs.4,695.390 10+ Rs.4,340.430 | Min: 1 / Mult: 1 | - | Sixteenth Brick | - | 1 Output | - | 100W | - | 5V | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | 18V | - | 75V | - | 36.83mm | 34.04mm | - | 15mm | RPMGS-20 Series | |||||
Each | 1+ Rs.374.780 5+ Rs.355.590 10+ Rs.353.780 20+ Rs.324.380 50+ Rs.294.970 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ Rs.921.330 5+ Rs.890.410 10+ Rs.876.010 20+ Rs.859.700 50+ Rs.843.390 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
3123119 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.249.910 10+ Rs.245.790 | Min: 1 / Mult: 1 | - | Module | 2.5V | 1 Output | 5.5V | 3W | - | 5V | µSIP | - | 9Pins | 550mA | Fixed | 550mA | Surface Mount Device | 2.5V | 4MHz | 5.5V | 85°C | 2.975mm | 2.625mm | - | 1mm | - | ||||
Each | 1+ Rs.693.390 10+ Rs.515.040 30+ Rs.478.070 100+ Rs.441.090 250+ Rs.405.420 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | - | 5V | uSLIC | - | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ Rs.9,927.010 5+ Rs.9,548.530 10+ Rs.9,135.420 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ Rs.516.270 | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | - | 5V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ Rs.982.230 5+ Rs.952.510 10+ Rs.937.060 20+ Rs.918.320 50+ Rs.899.580 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ Rs.1,392.870 5+ Rs.1,363.390 10+ Rs.1,341.410 20+ Rs.1,314.590 50+ Rs.1,287.760 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.2,809.030 5+ Rs.2,679.300 10+ Rs.2,563.710 20+ Rs.2,498.470 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed | - | Chassis | 17V | - | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Rs.775.950 5+ Rs.752.900 10+ Rs.729.840 50+ Rs.698.800 100+ Rs.652.880 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.751.260 5+ Rs.728.940 10+ Rs.706.620 50+ Rs.676.570 100+ Rs.670.530 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.538.750 10+ Rs.486.340 30+ Rs.463.990 100+ Rs.403.100 250+ Rs.384.600 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 24V | - | - | 5V | uSLIC | - | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 550kHz | 24V | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.6,010.100 5+ Rs.5,258.840 10+ Rs.4,357.320 50+ Rs.3,970.170 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Through Hole | 4.75V | - | 14V | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ Rs.641.790 5+ Rs.620.780 10+ Rs.600.800 50+ Rs.583.870 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Surface Mount Device | - | - | - | - | - | - | - | - | STR Series | |||||
Each | 1+ Rs.656.780 5+ Rs.637.260 10+ Rs.620.490 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.775.170 5+ Rs.751.380 10+ Rs.736.020 20+ Rs.723.840 50+ Rs.711.650 | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 12.8V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series |