We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
149 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.656.780 5+ Rs.646.070 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.985.200 20+ Rs.877.810 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,069.610 5+ Rs.1,017.410 10+ Rs.985.200 20+ Rs.877.810 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ Rs.1,723.650 5+ Rs.1,508.200 10+ Rs.1,249.650 20+ Rs.1,130.510 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 97.5W | - | 15V | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.547.780 5+ Rs.530.610 10+ Rs.497.640 50+ Rs.484.240 100+ Rs.469.650 More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 9.9W | - | 3.3V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ Rs.6,500.030 5+ Rs.6,162.440 10+ Rs.5,765.300 50+ Rs.5,422.770 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ Rs.11,492.750 5+ Rs.11,098.060 10+ Rs.10,646.810 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ Rs.3,863.700 5+ Rs.3,663.030 10+ Rs.3,426.960 50+ Rs.3,223.360 100+ Rs.3,204.780 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,069.800 5+ Rs.1,029.960 10+ Rs.1,013.300 50+ Rs.975.560 100+ Rs.959.690 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.453.810 5+ Rs.449.520 10+ Rs.446.600 50+ Rs.427.730 100+ Rs.401.940 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | - | 3.3V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.426.720 5+ Rs.422.430 10+ Rs.419.510 50+ Rs.400.640 100+ Rs.374.850 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ Rs.887.400 5+ Rs.877.680 10+ Rs.867.960 50+ Rs.830.610 100+ Rs.749.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ Rs.349.640 10+ Rs.324.790 25+ Rs.314.140 50+ Rs.308.820 100+ Rs.308.120 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ Rs.932.420 5+ Rs.895.230 10+ Rs.866.520 50+ Rs.821.280 100+ Rs.814.320 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ Rs.10,501.510 5+ Rs.9,956.090 10+ Rs.9,314.470 50+ Rs.8,761.070 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ Rs.476.770 | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | - | 5V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ Rs.1,444.400 5+ Rs.1,263.850 10+ Rs.1,047.190 50+ Rs.938.860 100+ Rs.866.640 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ Rs.2,180.290 5+ Rs.1,907.750 10+ Rs.1,580.710 50+ Rs.1,417.190 100+ Rs.1,308.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.641.790 5+ Rs.620.780 10+ Rs.600.800 50+ Rs.595.800 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 4.5W | - | 9V | - | - | - | 500mA | Adjustable | - | Surface Mount Device | 11V | - | 32V | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ Rs.2,932.750 5+ Rs.2,780.430 10+ Rs.2,601.250 50+ Rs.2,446.700 100+ Rs.2,432.600 | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed | - | Chassis | 17V | - | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Rs.766.720 5+ Rs.743.710 10+ Rs.720.700 50+ Rs.690.060 100+ Rs.674.630 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.766.720 5+ Rs.743.710 10+ Rs.720.700 50+ Rs.690.060 100+ Rs.684.130 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.862.880 5+ Rs.836.950 10+ Rs.821.280 50+ Rs.786.480 100+ Rs.760.380 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.6W | - | 7.2V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 14V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ Rs.747.140 5+ Rs.719.410 10+ Rs.707.750 50+ Rs.681.370 100+ Rs.670.290 More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 12.8V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ Rs.1,698.330 5+ Rs.1,486.040 10+ Rs.1,231.290 50+ Rs.1,103.910 100+ Rs.1,019.000 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 64.8W | - | 24V | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 26mm | NID65 Series |