Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
19 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.12,612.990 5+ Rs.12,423.760 10+ Rs.12,234.620 50+ Rs.11,445.080 100+ Rs.10,655.540 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 3mA | Through Hole | 0V | -500V | 700mV | 12V | AH Series | |||||
Each | 1+ Rs.23,993.090 5+ Rs.23,633.360 10+ Rs.23,273.370 50+ Rs.21,769.820 100+ Rs.20,266.260 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1kV | 11.5V | 16V | C Series | |||||
Each | 1+ Rs.22,484.610 5+ Rs.22,147.380 10+ Rs.21,810.140 50+ Rs.20,400.540 100+ Rs.18,990.940 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 11.5V | 16V | C Series | |||||
Each | 1+ Rs.23,993.090 5+ Rs.23,633.360 10+ Rs.23,273.370 50+ Rs.21,769.820 100+ Rs.20,266.260 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 1mA | Through Hole | 0V | -1.25kV | 11.5V | 16V | C Series | |||||
Each | 1+ Rs.10,831.490 5+ Rs.10,669.060 10+ Rs.10,506.620 50+ Rs.9,828.160 100+ Rs.9,149.700 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 7.5mA | Through Hole | 0V | -200V | 700mV | 12V | AH Series | |||||
2565415 | Each | 1+ Rs.32,904.860 5+ Rs.32,411.360 10+ Rs.31,917.780 50+ Rs.29,856.610 100+ Rs.27,795.430 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 250µA | Through Hole | 0V | -6kV | 700mV | 5V | AH Series | ||||
2565437 | Each | 1+ Rs.43,050.360 5+ Rs.42,404.730 10+ Rs.41,759.010 50+ Rs.39,061.330 100+ Rs.36,363.640 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 200µA | Chassis Mount, Through Hole | 0V | -5kV | 11.5V | 16V | C Series | ||||
2565439 | Each | 1+ Rs.41,639.120 5+ Rs.40,320.250 10+ Rs.39,001.380 50+ Rs.37,682.510 100+ Rs.36,363.640 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 166µA | Chassis Mount, Through Hole | 0V | -6kV | 11.5V | 16V | C Series | ||||
Each | 1+ Rs.28,516.800 5+ Rs.28,089.070 10+ Rs.27,661.340 50+ Rs.25,873.900 100+ Rs.24,086.460 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 670µA | Through Hole | 0V | -1.5kV | 11.5V | 16V | C Series | |||||
Each | 1+ Rs.27,541.590 5+ Rs.27,131.820 10+ Rs.26,589.190 50+ Rs.26,046.550 100+ Rs.25,503.920 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 2.4mW | 2µA | Through Hole | 0V | -1.2kV | 5V | 12V | P Series | |||||
2565441 | Each | 1+ Rs.40,735.140 5+ Rs.40,718.610 10+ Rs.40,127.010 50+ Rs.39,865.850 100+ Rs.39,604.680 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 125µA | Chassis Mount, Through Hole | 0V | -8kV | 11.5V | 16V | C Series | ||||
Each | 1+ Rs.20,566.610 5+ Rs.20,258.220 10+ Rs.19,949.660 50+ Rs.18,660.040 100+ Rs.17,370.420 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 5mA | Through Hole | 0V | -200V | 11.5V | 16V | C Series | |||||
2565384 | Each | 1+ Rs.19,252.170 5+ Rs.18,963.350 10+ Rs.18,674.620 50+ Rs.17,468.590 100+ Rs.16,262.550 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 500µA | Surface Mount | 0V | -2kV | 700mV | 5V | AG Series | ||||
2565387 | Each | 1+ Rs.22,516.380 5+ Rs.22,178.800 10+ Rs.21,840.870 50+ Rs.20,429.670 100+ Rs.19,018.470 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | -3kV | 700mV | 5V | AG Series | ||||
2565397 | Each | 1+ Rs.25,227.690 5+ Rs.24,849.410 10+ Rs.24,470.960 50+ Rs.22,889.280 100+ Rs.21,307.600 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 500µA | Surface Mount | 0V | -3kV | 700mV | 5V | AGH Series | ||||
2565414 | Each | 1+ Rs.21,799.490 5+ Rs.21,472.550 10+ Rs.21,145.620 50+ Rs.19,779.270 100+ Rs.18,412.920 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 750µA | Through Hole | 0V | -2kV | 700mV | 12V | AH Series | ||||
2565460 | Each | 1+ Rs.51,054.070 5+ Rs.49,436.940 10+ Rs.47,819.800 50+ Rs.46,202.660 100+ Rs.44,585.520 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 100µA | Chassis Mount, Through Hole | 0V | -10kV | 11.5V | 16V | CB Series | ||||
2565434 | Each | 1+ Rs.33,952.620 5+ Rs.33,448.020 10+ Rs.32,938.200 50+ Rs.32,739.680 100+ Rs.32,541.150 | Min: 1 / Mult: 1 | Regulated | Negative Output | Fixed, Adjustable | 1W | 250µA | Through Hole | 0V | -4kV | 11.5V | 16V | C Series | ||||
Each | 1+ Rs.10,831.490 5+ Rs.10,669.060 10+ Rs.10,506.620 50+ Rs.9,828.160 100+ Rs.9,149.700 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1.5W | 15mA | Through Hole | 0V | -100V | 700mV | 12V | AH Series |