Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
23 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.14,076.810 5+ Rs.13,865.710 10+ Rs.13,654.520 50+ Rs.13,232.640 100+ Rs.12,810.060 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 2mA | Through Hole | 0V | 1.5kV | 0V | 12V | E Series | |||||
Each | 1+ Rs.22,957.200 5+ Rs.22,612.900 10+ Rs.22,268.600 50+ Rs.18,765.070 100+ Rs.18,645.740 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.11,289.990 5+ Rs.11,141.220 10+ Rs.10,979.400 50+ Rs.10,353.560 100+ Rs.9,727.710 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 600µA | Through Hole | 0V | 2.5kV | 0V | 12V | G Series | |||||
Each | 1+ Rs.19,992.400 5+ Rs.19,692.530 10+ Rs.19,392.670 50+ Rs.18,793.000 100+ Rs.18,193.220 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 1mA | Through Hole | 0V | 3kV | 0V | 15V | E Series | |||||
Each | 1+ Rs.23,444.480 5+ Rs.23,092.980 10+ Rs.22,741.240 50+ Rs.21,272.660 100+ Rs.19,804.070 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 2.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.19,992.400 5+ Rs.19,692.530 10+ Rs.19,392.670 50+ Rs.18,793.000 100+ Rs.18,193.220 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 430µA | Through Hole | 0V | 7kV | 0V | 15V | E Series | |||||
Each | 1+ Rs.15,379.360 5+ Rs.15,148.500 10+ Rs.14,917.720 50+ Rs.14,456.790 100+ Rs.13,995.050 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 500µA | Through Hole | 0V | 6kV | 0V | 15V | E Series | |||||
Each | 1+ Rs.14,905.710 5+ Rs.14,682.510 10+ Rs.14,458.540 50+ Rs.14,011.280 100+ Rs.13,564.040 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 500V | 0V | 12V | E Series | |||||
Each | 1+ Rs.20,566.610 5+ Rs.20,258.220 10+ Rs.19,949.660 50+ Rs.18,660.620 100+ Rs.17,371.580 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2.5mA | Through Hole | 0V | 4kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.17,548.800 5+ Rs.17,285.570 10+ Rs.17,022.340 50+ Rs.15,922.790 100+ Rs.14,823.230 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 50mA | Through Hole | 0V | 100V | 0V | 12V | F Series | |||||
Each | 1+ Rs.16,178.550 5+ Rs.15,935.930 10+ Rs.15,693.300 50+ Rs.14,679.670 100+ Rs.13,666.040 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 20mA | Through Hole | 0V | 500V | 0V | 12V | F Series | |||||
Each | 1+ Rs.18,783.400 5+ Rs.18,501.790 10+ Rs.18,219.930 50+ Rs.17,043.410 100+ Rs.15,866.880 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.12,657.540 5+ Rs.12,467.570 10+ Rs.12,277.590 50+ Rs.11,898.570 100+ Rs.11,518.580 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 15mA | Through Hole | 0V | 200V | 0V | 12V | E Series | |||||
Each | 1+ Rs.14,783.870 5+ Rs.14,562.360 10+ Rs.14,340.080 50+ Rs.13,897.000 100+ Rs.13,453.100 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 750µA | Through Hole | 0V | 4kV | 0V | 15V | E Series | |||||
Each | 1+ Rs.25,365.060 5+ Rs.24,984.550 10+ Rs.24,604.120 50+ Rs.23,014.930 100+ Rs.21,425.740 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 1.66mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.14,533.570 5+ Rs.14,315.670 10+ Rs.14,097.600 50+ Rs.13,186.250 100+ Rs.12,274.900 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 0V | 12V | GP Series | |||||
Each | 1+ Rs.14,910.060 5+ Rs.14,589.030 10+ Rs.14,078.340 50+ Rs.13,906.950 100+ Rs.13,554.600 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 600µA | Through Hole | 0V | 5kV | 0V | 15V | E Series | |||||
Each | 1+ Rs.13,486.440 5+ Rs.13,284.540 10+ Rs.13,081.790 50+ Rs.12,677.170 100+ Rs.12,272.540 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 1kV | 0V | 12V | E Series | |||||
Each | 1+ Rs.20,154.510 5+ Rs.19,852.300 10+ Rs.19,549.910 50+ Rs.18,287.570 100+ Rs.17,025.220 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 1.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.15,444.240 5+ Rs.15,211.950 10+ Rs.14,682.120 50+ Rs.14,174.080 100+ Rs.13,666.040 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 10mA | Through Hole | 0V | 1kV | 0V | 12V | F Series | |||||
Each | 1+ Rs.20,977.000 5+ Rs.20,662.420 10+ Rs.20,347.770 50+ Rs.19,032.850 100+ Rs.17,717.920 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 200µA | Through Hole | 0V | 5kV | 0V | 12V | GP Series | |||||
Each | 1+ Rs.20,428.470 5+ Rs.19,815.120 10+ Rs.19,202.640 50+ Rs.18,818.590 100+ Rs.18,434.540 | Min: 1 / Mult: 1 | Proportional | Dual Output | Adjustable | 10W | 25mA | Through Hole | 0V | 200V | 0V | 12V | F Series | |||||
Each | 1+ Rs.16,979.230 5+ Rs.16,819.710 10+ Rs.16,299.450 50+ Rs.15,973.470 100+ Rs.15,647.480 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 10W | 1mA | Through Hole | 0V | 10kV | 0V | 15V | F Series |