High Voltage DC / DC Converters:

5 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748408

RoHS

Each
1+
Rs.11,516.620
5+
Rs.11,343.880
10+
Rs.11,171.140
50+
Rs.10,449.430
100+
Rs.9,727.710
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.25mA
Through Hole
0V
1.2kV
700mV
12V
G Series
2565483

RoHS

Each
1+
Rs.27,545.070
5+
Rs.27,131.820
10+
Rs.26,718.570
50+
Rs.26,184.200
100+
Rs.25,649.830
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
2.4mW
2µA
Through Hole
0V
1.2kV
5V
12V
P Series
2565519

RoHS

Each
1+
Rs.18,228.770
5+
Rs.17,955.410
10+
Rs.17,681.960
50+
Rs.16,539.320
100+
Rs.15,396.670
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
417µA
Through Hole
0V
1.2kV
700mV
5V
Q Series
2565364

RoHS

Each
1+
Rs.16,151.940
5+
Rs.15,909.650
10+
Rs.15,667.460
50+
Rs.14,655.290
100+
Rs.13,643.110
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
830µA
Through Hole
0V
1.2kV
700mV
12V
A Series
2565365

RoHS

Each
1+
Rs.16,151.940
5+
Rs.15,909.650
10+
Rs.15,667.460
50+
Rs.14,655.290
100+
Rs.13,643.110
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
830µA
Through Hole
0V
1.2kV
700mV
5V
A Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER