Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
10 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.14,076.810 5+ Rs.13,865.710 10+ Rs.13,654.520 50+ Rs.13,232.640 100+ Rs.12,810.060 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 2mA | Through Hole | 0V | 1.5kV | 0V | 12V | E Series | |||||
Each | 1+ Rs.16,151.940 5+ Rs.15,909.650 10+ Rs.15,667.460 50+ Rs.14,655.290 100+ Rs.13,643.110 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | |||||
Each | 1+ Rs.19,769.010 5+ Rs.19,506.300 10+ Rs.19,209.410 50+ Rs.17,967.650 100+ Rs.16,725.880 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 333µA | Through Hole | 0V | 1.5kV | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.65,756.480 5+ Rs.64,770.350 10+ Rs.63,783.960 50+ Rs.59,034.260 100+ Rs.54,284.560 | Min: 1 / Mult: 1 | Regulated | Positive Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series | |||||
Each | 1+ Rs.18,234.780 5+ Rs.17,961.420 10+ Rs.17,687.800 50+ Rs.16,545.680 100+ Rs.15,403.550 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1.5W | 1mA | Through Hole | 0V | 1.5kV | 700mV | 5V | AH Series | |||||
Each | 1+ Rs.14,533.570 5+ Rs.14,315.670 10+ Rs.14,097.600 50+ Rs.13,186.250 100+ Rs.12,274.900 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 0V | 12V | GP Series | |||||
Each | 1+ Rs.20,154.510 5+ Rs.19,852.300 10+ Rs.19,549.910 50+ Rs.18,287.570 100+ Rs.17,025.220 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 1.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.28,516.800 5+ Rs.28,089.070 10+ Rs.27,661.340 50+ Rs.25,873.900 100+ Rs.24,086.460 | Min: 1 / Mult: 1 | Regulated | Positive Output | Fixed, Adjustable | 1W | 670µA | Through Hole | 0V | 1.5kV | 11.5V | 16V | C Series | |||||
Each | 1+ Rs.16,202.010 5+ Rs.15,958.410 10+ Rs.15,715.680 50+ Rs.14,610.580 100+ Rs.13,505.480 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 660µA | Surface Mount | 0V | 1.5kV | 700mV | 5V | AG Series | |||||
Each | 1+ Rs.55,499.720 | Min: 1 / Mult: 1 | Regulated | Negative Output | Programmable | 30W | 20mA | Through Hole | 0V | 1.5kV | 22V | 30V | HRL30 Series |