High Voltage DC / DC Converters:

16 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748389

RoHS

Each
1+
Rs.19,992.400
5+
Rs.19,692.530
10+
Rs.19,392.670
50+
Rs.18,793.000
100+
Rs.18,193.220
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2565388
Each
1+
Rs.19,444.190
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
320µA
Surface Mount
0V
3kV
700mV
12V
AG Series
4335658

RoHS

Each
1+
Rs.81,470.640
5+
Rs.80,248.850
10+
Rs.79,026.800
50+
Rs.66,593.360
100+
Rs.64,468.760
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
2748410

RoHS

Each
1+
Rs.14,670.080
5+
Rs.14,450.120
10+
Rs.14,230.070
50+
Rs.13,310.980
100+
Rs.12,391.880
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Through Hole
0V
3kV
700mV
12V
G Series
2748397

RoHS

Each
1+
Rs.18,783.400
5+
Rs.18,501.790
10+
Rs.18,219.930
50+
Rs.17,043.410
100+
Rs.15,866.880
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
3.3mA
Through Hole
0V
3kV
0V
15V
F Series
2748402

RoHS

Each
1+
Rs.25,365.060
5+
Rs.24,984.550
10+
Rs.24,604.120
50+
Rs.23,014.930
100+
Rs.21,425.740
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
1.66mA
Through Hole
0V
3kV
0V
15V
F Series
2565374
Each
1+
Rs.22,677.790
5+
Rs.22,337.630
10+
Rs.21,997.470
50+
Rs.20,575.640
100+
Rs.19,153.800
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
5V
A Series
2565477
Each
1+
Rs.24,309.900
5+
Rs.23,945.350
10+
Rs.23,580.640
50+
Rs.22,058.780
100+
Rs.20,536.910
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
3.33mA
Through Hole
0V
3kV
700mV
12V
FS Series
2565527
Each
1+
Rs.25,114.490
5+
Rs.24,319.320
10+
Rs.23,524.150
50+
Rs.22,728.980
100+
Rs.21,933.800
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
167µA
Through Hole
0V
3kV
700mV
12V
Q Series
2565389
Each
1+
Rs.22,516.380
5+
Rs.22,178.800
10+
Rs.21,840.870
50+
Rs.20,429.670
100+
Rs.19,018.470
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
320µA
Surface Mount
0V
3kV
700mV
5V
AG Series
2565398
Each
1+
Rs.25,227.690
5+
Rs.24,849.410
10+
Rs.24,470.960
50+
Rs.22,889.280
100+
Rs.21,307.600
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Surface Mount
0V
3kV
700mV
12V
AGH Series
2565432
Each
1+
Rs.32,141.280
5+
Rs.32,137.800
10+
Rs.31,654.950
50+
Rs.31,460.970
100+
Rs.31,266.980
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
330µA
Through Hole
0V
3kV
11.5V
16V
C Series
2565528
Each
1+
Rs.25,966.040
5+
Rs.25,576.770
10+
Rs.25,187.250
50+
Rs.23,560.530
100+
Rs.21,933.800
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
500mW
167µA
Through Hole
0V
3kV
700mV
5V
Q Series
2748414

RoHS

Each
1+
Rs.17,824.400
5+
Rs.17,557.040
10+
Rs.17,289.690
50+
Rs.16,172.300
100+
Rs.15,054.900
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
3kV
700mV
12V
G Series
4226709

RoHS

Each
1+
Rs.24,306.060
5+
Rs.23,576.130
10+
Rs.22,847.070
50+
Rs.22,390.130
100+
Rs.21,933.190
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
24V
A Series
4226713

RoHS

Each
1+
Rs.27,332.790
5+
Rs.26,512.380
10+
Rs.25,691.970
50+
Rs.25,178.140
100+
Rs.24,664.300
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1.5W
0.5mA
Through Hole
0V
3kV
700mV
12V
AH Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER