Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
3 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.14,471.380 5+ Rs.14,037.070 10+ Rs.13,602.770 50+ Rs.13,330.720 100+ Rs.13,058.660 | Min: 1 / Mult: 1 | Proportional | Reversible Output | Adjustable | 500mW | 1.11mA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.14,358.290 5+ Rs.14,096.480 10+ Rs.13,794.140 50+ Rs.12,833.490 100+ Rs.12,245.230 | Min: 1 / Mult: 1 | Proportional | Dual Output | Adjustable | 500mW | 556µA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.12,983.880 5+ Rs.12,789.160 10+ Rs.12,594.440 50+ Rs.11,780.390 100+ Rs.10,966.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.111mA | Through Hole | 0V | 450V | 700mV | 12V | Q Series |