High Voltage DC / DC Converters:

2 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748420

RoHS

Each
1+
Rs.8,727.470
5+
Rs.8,596.620
10+
Rs.8,465.690
50+
Rs.8,203.770
Min: 1 / Mult: 1
Regulated
Positive Output
Adjustable
100mW
1mA
Through Hole
25V
90V
3V
6.7V
SIP Series
2748421

RoHS

Each
1+
Rs.16,023.680
5+
Rs.15,783.450
10+
Rs.15,543.050
Min: 1 / Mult: 1
Regulated
Positive Output
Adjustable
1W
10mA
Through Hole
25V
100V
4V
6.7V
SIP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER