Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
56 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565533 | Each | 1+ Rs.32,392.300 5+ Rs.31,906.530 10+ Rs.31,420.680 50+ Rs.29,390.720 100+ Rs.27,360.760 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 100µA | Through Hole | 0V | -5kV | 700mV | 5V | Q Series | ||||
Each | 1+ Rs.12,983.880 5+ Rs.12,789.160 10+ Rs.12,594.440 50+ Rs.11,780.390 100+ Rs.10,966.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.667mA | Through Hole | 0V | 300V | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.19,769.010 5+ Rs.19,506.300 10+ Rs.19,209.410 50+ Rs.17,967.650 100+ Rs.16,725.880 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 333µA | Through Hole | 0V | 1.5kV | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.11,443.980 5+ Rs.11,272.590 10+ Rs.11,269.250 50+ Rs.11,265.910 100+ Rs.11,262.560 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.667mA | Through Hole | 0V | 300V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.14,471.380 5+ Rs.14,037.070 10+ Rs.13,602.770 50+ Rs.13,330.720 100+ Rs.13,058.660 | Min: 1 / Mult: 1 | Proportional | Reversible Output | Adjustable | 500mW | 1.11mA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.36,545.220 5+ Rs.35,996.250 10+ Rs.35,448.150 50+ Rs.34,739.190 100+ Rs.34,030.230 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 50µA | Through Hole | 0V | 10kV | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.14,471.380 5+ Rs.14,037.070 10+ Rs.13,602.770 50+ Rs.13,330.720 100+ Rs.13,058.660 | Min: 1 / Mult: 1 | Proportional | Reversible Output | Adjustable | 500mW | 1.25mA | Through Hole | 0V | 400V | 700mV | 24V | Q Series | |||||
Each | 1+ Rs.11,840.220 5+ Rs.11,484.630 10+ Rs.11,129.040 50+ Rs.10,906.460 100+ Rs.10,683.880 | Min: 1 / Mult: 1 | Proportional | Reversible Output | Adjustable | 500mW | 2.5mA | Through Hole | 0V | 200V | 700mV | 5V | Q Series | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ Rs.13,822.280 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed | 500mW | 5mA | Through Hole | - | 100V | - | - | UltraVolt AEQ Series | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ Rs.16,179.750 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed | 500mW | 1.67mA | Through Hole | - | 150V | - | - | UltraVolt AEQ Series | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ Rs.20,341.740 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed | 500mW | 833µA | Through Hole | - | 600V | - | - | UltraVolt AEQ Series | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ Rs.17,759.170 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed | 500mW | 833µA | Through Hole | - | 300V | - | - | UltraVolt AEQ Series | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ Rs.21,491.180 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed | 500mW | 5mA | Through Hole | - | 50V | - | - | UltraVolt AEQ Series | ||||
Each | 1+ Rs.14,358.290 5+ Rs.14,096.480 10+ Rs.13,794.140 50+ Rs.12,833.490 100+ Rs.12,245.230 | Min: 1 / Mult: 1 | Proportional | Dual Output | Adjustable | 500mW | 556µA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
2565515 | Each | 1+ Rs.31,787.190 5+ Rs.31,311.300 10+ Rs.30,834.540 50+ Rs.30,648.790 100+ Rs.30,463.030 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 50µA | Through Hole | 0V | 10kV | 700mV | 5V | Q Series | ||||
Each | 1+ Rs.15,737.260 5+ Rs.15,501.160 10+ Rs.15,265.140 50+ Rs.14,279.230 100+ Rs.13,293.320 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 500µA | Through Hole | 0V | 1kV | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.15,606.760 5+ Rs.15,372.720 10+ Rs.15,138.590 50+ Rs.14,160.910 100+ Rs.13,183.220 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 556µA | Through Hole | 0V | 900V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.18,228.770 5+ Rs.17,955.410 10+ Rs.17,681.960 50+ Rs.16,539.320 100+ Rs.15,396.670 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 417µA | Through Hole | 0V | 1.2kV | 700mV | 5V | Q Series | |||||
2565530 | Each | 1+ Rs.22,897.530 5+ Rs.22,538.220 10+ Rs.22,220.670 50+ Rs.22,077.240 100+ Rs.21,933.800 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 500mW | 167µA | Through Hole | 0V | -3kV | 700mV | 5V | Q Series | ||||
Each | 1+ Rs.10,622.860 5+ Rs.10,463.520 10+ Rs.10,304.260 50+ Rs.9,639.820 100+ Rs.8,975.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2.5mA | Through Hole | 0V | 200V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.12,983.880 5+ Rs.12,789.160 10+ Rs.12,594.440 50+ Rs.11,780.390 100+ Rs.10,966.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1.111mA | Through Hole | 0V | 450V | 700mV | 12V | Q Series | |||||
Each | 1+ Rs.10,622.860 5+ Rs.10,463.520 10+ Rs.10,304.260 50+ Rs.9,639.820 100+ Rs.8,975.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 2.5mA | Through Hole | 0V | 200V | 700mV | 5V | Q Series | |||||
2565536 | Each | 1+ Rs.35,278.750 5+ Rs.34,749.710 10+ Rs.34,220.500 50+ Rs.32,009.170 100+ Rs.29,797.840 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 62.5µA | Through Hole | 0V | 8kV | 700mV | 5V | Q Series | ||||
Each | 1+ Rs.10,622.860 5+ Rs.10,463.520 10+ Rs.10,304.260 50+ Rs.9,639.820 100+ Rs.8,975.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 3.333mA | Through Hole | 0V | 150V | 700mV | 5V | Q Series | |||||
Each | 1+ Rs.12,983.880 5+ Rs.12,789.160 10+ Rs.12,594.440 50+ Rs.11,780.390 100+ Rs.10,966.340 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 500mW | 1mA | Through Hole | 0V | 500V | 700mV | 12V | Q Series |