ITE & Railway Isolated Chassis Mount DC / DC Converters:
11 Products FoundFind a huge range of ITE & Railway Isolated Chassis Mount DC / DC Converters at element14 India. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power & Bel Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.17,912.650 10+ Rs.17,071.150 25+ Rs.16,303.870 50+ Rs.15,897.300 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ Rs.20,073.600 5+ Rs.19,188.770 10+ Rs.18,303.930 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ Rs.20,342.340 5+ Rs.19,103.100 10+ Rs.18,792.210 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Rs.70,141.230 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ Rs.19,845.110 5+ Rs.19,104.500 10+ Rs.18,793.530 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ Rs.20,342.340 5+ Rs.19,103.100 10+ Rs.18,792.210 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ Rs.20,342.340 5+ Rs.19,936.980 10+ Rs.16,897.220 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 48V | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Rs.56,970.170 5+ Rs.55,830.770 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ Rs.72,094.040 5+ Rs.70,652.160 | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | ||||
Each | 1+ Rs.22,142.750 5+ Rs.21,168.160 10+ Rs.20,193.570 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 110V | Fixed | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Rs.36,366.300 5+ Rs.34,132.260 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||