Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      PowerVerter Series Isolated Chassis Mount DC / DC Converters:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      PV3I
                      ALFATRONIX PV3I
                      1182703

                      Data Sheet

                      RoHS

                      ALFATRONIX
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 36 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.5,890.150
                      5+
                      Rs.5,830.210
                      10+
                      Rs.5,784.570
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      36W
                      1 Output
                      12V
                      3A
                      400V
                      Fixed
                      87mm
                      50mm
                      88mm
                      17V
                      32V
                      PowerVerter Series
                      PV6I
                      ALFATRONIX PV6I
                      1182704

                      Data Sheet

                      RoHS

                      ALFATRONIX
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 72 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.6,987.290
                      5+
                      Rs.6,479.600
                      10+
                      Rs.6,153.130
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      72W
                      1 Output
                      12V
                      6A
                      400V
                      Fixed
                      87mm
                      50mm
                      126mm
                      17V
                      32V
                      PowerVerter Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.