Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,728.500 5+ Rs.2,387.440 10+ Rs.1,978.170 50+ Rs.1,773.530 100+ Rs.1,637.100 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ Rs.1,270.700 5+ Rs.1,210.600 10+ Rs.1,159.090 50+ Rs.1,124.740 100+ Rs.1,107.450 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ Rs.1,296.120 5+ Rs.1,234.820 10+ Rs.1,182.280 50+ Rs.1,180.600 100+ Rs.1,178.910 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ Rs.2,954.360 5+ Rs.2,585.070 10+ Rs.2,141.910 50+ Rs.1,920.340 100+ Rs.1,772.620 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ Rs.1,270.700 5+ Rs.1,210.600 10+ Rs.1,159.090 50+ Rs.1,124.740 100+ Rs.1,107.470 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ Rs.1,270.700 5+ Rs.1,267.970 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ Rs.1,270.700 5+ Rs.1,210.600 10+ Rs.1,159.090 50+ Rs.1,124.740 100+ Rs.1,107.450 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ Rs.1,270.700 5+ Rs.1,210.600 10+ Rs.1,159.090 50+ Rs.1,124.740 100+ Rs.1,107.470 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ Rs.1,207.170 5+ Rs.1,150.070 10+ Rs.1,139.420 50+ Rs.1,128.770 100+ Rs.1,118.120 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | Regulated | 1.5kV | - | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series |