Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,935.880 5+ Rs.3,905.430 10+ Rs.3,736.220 50+ Rs.3,567.000 100+ Rs.3,320.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ Rs.3,850.190 5+ Rs.3,794.180 10+ Rs.3,739.330 50+ Rs.3,524.820 100+ Rs.3,316.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ Rs.3,670.500 5+ Rs.3,632.790 10+ Rs.3,583.760 50+ Rs.3,351.410 100+ Rs.3,123.350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ Rs.3,857.810 5+ Rs.3,818.180 10+ Rs.3,766.650 50+ Rs.3,522.440 100+ Rs.3,282.750 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ Rs.3,670.500 5+ Rs.3,632.790 10+ Rs.3,583.760 50+ Rs.3,351.410 100+ Rs.3,123.350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ Rs.3,638.210 5+ Rs.3,600.830 10+ Rs.3,552.240 50+ Rs.3,321.920 100+ Rs.3,095.880 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ Rs.4,365.660 5+ Rs.3,997.070 10+ Rs.3,628.480 50+ Rs.3,259.890 100+ Rs.3,154.620 | Min: 1 / Mult: 1 | - | - | - | 20W | - | - | - | - | - | Regulated | - | - | Fixed, Adjustable | - | 21.2mm | - | - | - | - | |||||
Each | 1+ Rs.3,670.500 5+ Rs.3,632.790 10+ Rs.3,583.760 50+ Rs.3,351.410 100+ Rs.3,123.350 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ Rs.3,854.580 5+ Rs.3,814.990 10+ Rs.3,763.500 50+ Rs.3,519.490 100+ Rs.3,280.000 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series |