Isolated Chassis Mount DC / DC Converters:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1254990

RoHS

Each
1+
Rs.4,088.850
5+
Rs.3,938.950
10+
Rs.3,818.620
50+
Rs.3,578.970
100+
Rs.3,508.610
Min: 1 / Mult: 1
ITE
2:1
30W
1 Output
5V
6A
24V
Fixed
82mm
35mm
99mm
18V
36V
SDS-030B Series
1254992

RoHS

Each
1+
Rs.3,249.810
5+
Rs.3,130.670
10+
Rs.3,035.030
50+
Rs.2,844.560
100+
Rs.2,788.630
Min: 1 / Mult: 1
ITE
2:1
30W
1 Output
24V
1.3A
24V
Fixed, Adjustable
82mm
35mm
99mm
18V
36V
SDS-030B Series
1254991

RoHS

Each
1+
Rs.3,249.810
5+
Rs.3,130.670
10+
Rs.3,035.030
50+
Rs.2,844.560
100+
Rs.2,788.630
Min: 1 / Mult: 1
ITE
2:1
30W
1 Output
12V
2.5A
24V
Fixed, Adjustable
82mm
35mm
99mm
18V
36V
SDS-030B Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER