Isolated Chassis Mount DC / DC Converters:

65 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772241

RoHS

Each
1+
Rs.17,912.650
10+
Rs.17,071.150
25+
Rs.16,303.870
50+
Rs.15,897.300
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772242

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772239

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772243

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772246

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
1772240

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772244

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
3795520

RoHS

Each
1+
Rs.23,559.440
5+
Rs.22,522.920
10+
Rs.21,486.390
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
4051408

RoHS

Each
1+
Rs.30,637.510
5+
Rs.26,807.820
Min: 1 / Mult: 1
ITE
Module
-
500W
1 Output
24.5V
21A
Regulated
2.25kV
60V
Fixed
113mm
45mm
170.2mm
32V
96V
RMOD500-W Series
2813091

RoHS

Each
1+
Rs.34,895.700
5+
Rs.34,437.640
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813102

RoHS

Each
1+
Rs.39,649.220
5+
Rs.38,856.240
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
6.5A
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
3795513

RoHS

Each
1+
Rs.24,289.230
5+
Rs.23,803.450
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
12V
8.4A
-
2.25kV
12V
Fixed, Adjustable
61mm
40.5mm
85mm
9V
18V
TEP 100CMF Series
2813090

RoHS

Each
1+
Rs.34,437.640
5+
Rs.33,748.890
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24V
4.2A
-
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813110

RoHS

Each
1+
Rs.42,662.840
5+
Rs.41,809.590
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
24V
9A
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
2813089

RoHS

Each
1+
Rs.34,437.640
5+
Rs.33,748.890
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
2813093

RoHS

Each
1+
Rs.34,895.700
5+
Rs.34,437.640
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
48V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
2813116

RoHS

Each
1+
Rs.43,916.730
5+
Rs.43,038.400
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
5A
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813097

RoHS

Each
1+
Rs.36,489.650
5+
Rs.35,759.860
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813106

RoHS

Each
1+
Rs.42,769.200
5+
Rs.42,207.790
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
24V
7.5A
-
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
3795529

RoHS

Each
1+
Rs.23,559.440
5+
Rs.22,522.920
10+
Rs.21,486.390
Min: 1 / Mult: 1
ITE
Module
2:1
100W
1 Output
24V
4.2A
-
2.25kV
48V
Fixed, Adjustable
61mm
40.5mm
85mm
36V
75V
TEP 100CMF
2363812

RoHS

Each
1+
Rs.22,142.780
5+
Rs.21,168.180
10+
Rs.20,193.570
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2813117

RoHS

Each
1+
Rs.12,026.010
5+
Rs.11,842.980
10+
Rs.11,659.950
Min: 1 / Mult: 1
Railway
Module
4:1
20W
1 Output
5V
4A
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
1772249

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2363813

RoHS

Each
1+
Rs.22,142.780
5+
Rs.21,168.180
10+
Rs.20,193.570
Min: 1 / Mult: 1
Railway
Module
4:1
150W
1 Output
15V
10A
-
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363814

RoHS

Each
1+
Rs.22,142.750
5+
Rs.21,168.160
10+
Rs.20,193.570
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER