Isolated Chassis Mount DC / DC Converters:
55 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,072.090 5+ Rs.4,919.940 10+ Rs.4,771.080 50+ Rs.4,568.370 100+ Rs.4,477.010 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ Rs.3,419.360 5+ Rs.3,316.770 10+ Rs.3,214.180 50+ Rs.3,077.680 100+ Rs.2,872.500 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ Rs.3,417.830 5+ Rs.3,315.260 10+ Rs.3,212.780 50+ Rs.3,076.050 100+ Rs.3,016.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ Rs.3,941.100 5+ Rs.3,889.480 10+ Rs.3,837.860 50+ Rs.3,308.610 100+ Rs.3,266.080 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ Rs.7,682.100 5+ Rs.7,523.420 10+ Rs.7,364.730 50+ Rs.6,348.390 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ Rs.4,811.100 5+ Rs.4,734.580 10+ Rs.4,658.060 50+ Rs.4,033.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ Rs.4,431.140 5+ Rs.4,298.230 10+ Rs.4,165.320 50+ Rs.3,988.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ Rs.15,979.290 5+ Rs.15,681.580 10+ Rs.15,383.870 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ Rs.16,148.070 5+ Rs.15,845.300 10+ Rs.15,542.530 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ Rs.57,045.800 | Min: 1 / Mult: 1 | ITE & Industrial | Buck-Boost | - | 1kW | 2 Output | 12V | 83A | 48V | 21A | - | - | 15V | Fixed | - | - | - | 12V | 56V | - | |||||
Each | 1+ Rs.3,850.190 5+ Rs.3,794.180 10+ Rs.3,739.330 50+ Rs.3,524.820 100+ Rs.3,316.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ Rs.5,323.140 5+ Rs.5,158.770 10+ Rs.4,994.420 50+ Rs.4,830.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ Rs.2,305.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ Rs.2,305.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ Rs.4,811.100 5+ Rs.4,747.950 10+ Rs.4,705.830 50+ Rs.4,033.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ Rs.4,811.100 5+ Rs.4,734.580 10+ Rs.4,658.060 50+ Rs.4,033.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ Rs.6,377.100 5+ Rs.6,260.550 10+ Rs.6,144.000 50+ Rs.5,353.980 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ Rs.3,417.830 5+ Rs.3,315.260 10+ Rs.3,212.780 50+ Rs.3,076.050 100+ Rs.2,870.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ Rs.4,298.910 5+ Rs.4,169.960 10+ Rs.4,041.000 50+ Rs.3,869.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ Rs.3,941.100 5+ Rs.3,889.480 10+ Rs.3,837.860 50+ Rs.3,308.610 100+ Rs.3,257.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 34mm | 26.5mm | 53mm | 18V | 75V | TMDC 06 Series | |||||
Each | 1+ Rs.3,941.100 5+ Rs.3,889.480 10+ Rs.3,837.860 50+ Rs.3,308.610 100+ Rs.3,257.280 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ Rs.4,356.090 5+ Rs.4,224.720 10+ Rs.4,094.220 50+ Rs.3,920.220 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ Rs.4,356.090 5+ Rs.4,298.230 10+ Rs.4,165.320 50+ Rs.3,988.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ Rs.5,602.800 5+ Rs.5,506.830 10+ Rs.5,410.860 50+ Rs.4,701.480 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 110V | Fixed | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H Series | |||||
Each | 1+ Rs.4,811.100 5+ Rs.4,734.580 10+ Rs.4,658.060 50+ Rs.4,033.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series |