Isolated Chassis Mount DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795578

RoHS

Each
1+
Rs.12,729.840
5+
Rs.12,283.100
10+
Rs.11,836.350
Min: 1 / Mult: 1
Railway
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.591kV
24V
Fixed
57.2mm
26.1mm
103mm
9V
36V
TEQ 20WIR Series
3595029

RoHS

Each
1+
Rs.3,854.580
5+
Rs.3,814.990
10+
Rs.3,763.500
50+
Rs.3,519.490
100+
Rs.3,280.000
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE20 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER