Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.12,729.840 5+ Rs.12,283.100 10+ Rs.11,836.350 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.591kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ Rs.3,854.580 5+ Rs.3,814.990 10+ Rs.3,763.500 50+ Rs.3,519.490 100+ Rs.3,280.000 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series |