Isolated Chassis Mount DC / DC Converters:
58 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,072.090 5+ Rs.4,919.940 10+ Rs.4,771.080 50+ Rs.4,568.370 100+ Rs.4,477.010 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ Rs.3,417.830 5+ Rs.3,315.260 10+ Rs.3,212.780 50+ Rs.3,076.050 100+ Rs.3,016.710 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ Rs.20,073.600 5+ Rs.19,188.770 10+ Rs.18,303.930 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ Rs.3,941.100 5+ Rs.3,889.480 10+ Rs.3,837.860 50+ Rs.3,308.610 100+ Rs.3,266.080 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | TMDC 06 Series | |||||
Each | 1+ Rs.4,099.440 5+ Rs.3,975.900 10+ Rs.3,853.230 50+ Rs.3,688.800 100+ Rs.3,612.740 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 15V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 34mm | 26.5mm | 53mm | 9V | 36V | DTE06 Series | |||||
Each | 1+ Rs.8,484.240 5+ Rs.8,401.770 10+ Rs.8,319.300 50+ Rs.7,202.730 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ Rs.4,431.140 5+ Rs.4,298.230 10+ Rs.4,165.320 50+ Rs.3,988.040 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ Rs.3,425.740 5+ Rs.3,262.610 10+ Rs.3,233.900 50+ Rs.3,205.190 100+ Rs.3,176.480 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ Rs.4,241.390 5+ Rs.4,043.920 10+ Rs.3,977.840 50+ Rs.3,911.750 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ Rs.4,000.990 5+ Rs.3,803.510 10+ Rs.3,755.740 50+ Rs.3,707.960 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ Rs.3,850.190 5+ Rs.3,794.180 10+ Rs.3,739.330 50+ Rs.3,524.820 100+ Rs.3,316.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ Rs.5,323.140 5+ Rs.5,158.770 10+ Rs.4,994.420 50+ Rs.4,830.050 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PYBE30-U Series | |||||
Each | 1+ Rs.2,305.440 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ Rs.4,811.100 5+ Rs.4,747.950 10+ Rs.4,705.830 50+ Rs.4,033.320 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ Rs.38,378.530 5+ Rs.37,610.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 210W | 1 Output | 15V | 14A | - | - | - | 3kV | 48V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 16.5V | 75V | TEP 200WIRCMF Series | |||||
Each | 1+ Rs.11,118.610 5+ Rs.10,204.860 10+ Rs.9,291.100 50+ Rs.8,377.340 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | - | - | 3kV | 24V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ Rs.6,377.100 5+ Rs.6,260.550 10+ Rs.6,144.000 50+ Rs.5,353.980 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ Rs.3,417.830 5+ Rs.3,315.260 10+ Rs.3,212.780 50+ Rs.3,076.050 100+ Rs.2,870.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ Rs.22,142.780 5+ Rs.21,168.180 10+ Rs.20,193.570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
Each | 1+ Rs.38,378.530 5+ Rs.37,610.960 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 180W | 1 Output | 15V | 12A | - | - | - | 3kV | 24V | Fixed, Adjustable | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ Rs.14,524.650 5+ Rs.14,290.190 10+ Rs.14,055.720 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ Rs.11,613.630 5+ Rs.11,521.850 10+ Rs.11,430.060 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ Rs.15,728.730 5+ Rs.15,474.690 10+ Rs.15,220.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 110V | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ Rs.14,678.640 5+ Rs.14,441.570 10+ Rs.14,204.490 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ Rs.11,432.670 5+ Rs.11,264.700 10+ Rs.11,096.720 50+ Rs.9,654.390 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series |