Isolated Chassis Mount DC / DC Converters:

16 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3248176

RoHS

Each
1+
Rs.3,419.360
5+
Rs.3,316.770
10+
Rs.3,214.180
50+
Rs.3,077.680
100+
Rs.2,872.500
Min: 1 / Mult: 1
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
3533154

RoHS

Each
1+
Rs.7,682.100
5+
Rs.7,523.420
10+
Rs.7,364.730
50+
Rs.6,348.390
Min: 1 / Mult: 1
ITE
Module
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
3260107

RoHS

Each
1+
Rs.4,811.100
5+
Rs.4,734.580
10+
Rs.4,658.060
50+
Rs.4,033.320
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3248151

RoHS

Each
1+
Rs.4,298.910
5+
Rs.4,169.960
10+
Rs.4,041.000
50+
Rs.3,869.040
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
DTE06 Series
3260098

RoHS

Each
1+
Rs.3,941.100
5+
Rs.3,889.480
10+
Rs.3,837.860
50+
Rs.3,308.610
100+
Rs.3,257.280
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3260089

RoHS

Each
1+
Rs.3,941.100
5+
Rs.3,889.480
10+
Rs.3,837.860
50+
Rs.3,308.610
100+
Rs.3,257.280
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3369528

RoHS

Each
1+
Rs.5,529.260
5+
Rs.5,125.470
10+
Rs.4,721.670
50+
Rs.4,317.870
Min: 1 / Mult: 1
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3248195

RoHS

Each
1+
Rs.4,431.140
5+
Rs.4,298.230
10+
Rs.4,165.320
50+
Rs.3,988.040
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
3248159

RoHS

Each
1+
Rs.5,109.410
5+
Rs.4,956.070
10+
Rs.4,865.910
50+
Rs.4,658.850
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3260116

RoHS

Each
1+
Rs.4,811.100
5+
Rs.4,734.580
10+
Rs.4,658.060
50+
Rs.4,033.320
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248167

RoHS

Each
1+
Rs.5,177.370
5+
Rs.5,021.640
10+
Rs.4,865.910
50+
Rs.4,658.850
Min: 1 / Mult: 1
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3533162

RoHS

Each
1+
Rs.8,908.800
5+
Rs.8,713.860
10+
Rs.8,518.920
50+
Rs.7,367.160
Min: 1 / Mult: 1
ITE
Module
2:1
60W
2 Output
12V
2.5A
-12V
2.5A
Regulated
3kV
110V
Fixed
67.8mm
38mm
112mm
80V
160V
TMDC 60H Series
3248186

RoHS

Each
1+
Rs.3,419.360
5+
Rs.3,316.770
10+
Rs.3,214.180
50+
Rs.3,077.680
100+
Rs.2,872.500
Min: 1 / Mult: 1
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
3369537

RoHS

Each
1+
Rs.6,377.100
5+
Rs.6,260.550
10+
Rs.6,144.000
50+
Rs.5,353.980
Min: 1 / Mult: 1
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
Fixed
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
3369519

RoHS

Each
1+
Rs.4,654.500
5+
Rs.4,582.570
10+
Rs.4,510.640
50+
Rs.3,902.820
100+
Rs.3,842.790
Min: 1 / Mult: 1
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3595049

RoHS

Each
1+
Rs.3,638.210
5+
Rs.3,600.830
10+
Rs.3,552.240
50+
Rs.3,321.920
100+
Rs.3,095.880
Min: 1 / Mult: 1
ITE
Module
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.5kV
24V
Fixed, Adjustable
31.5mm
21.2mm
76mm
9V
36V
PYBE30 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER