PSD-15 Series Isolated Chassis Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.907.860 5+ Rs.889.220 10+ Rs.870.590 50+ Rs.857.270 100+ Rs.856.840 More Pricing... | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 5V | 3A | 2kV | 12V | Fixed | 49mm | 25mm | 94mm | 9.2V | 18V | PSD-15 Series | |||||
Each | 1+ Rs.890.050 5+ Rs.871.780 10+ Rs.853.510 50+ Rs.846.390 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 14.4W | 1 Output | 24V | 600mA | 2kV | 12V | Fixed | 49mm | 25mm | 94mm | 9.2V | 18V | PSD-15 Series |