Isolated Chassis Mount DC / DC Converters:
31 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,688.240 5+ Rs.5,588.690 10+ Rs.5,489.130 50+ Rs.4,768.890 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Rs.5,576.700 5+ Rs.5,479.100 10+ Rs.5,381.500 50+ Rs.4,675.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.5,810.870 5+ Rs.5,636.580 10+ Rs.5,462.200 50+ Rs.5,229.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Rs.6,043.310 5+ Rs.5,862.050 10+ Rs.5,680.690 50+ Rs.5,438.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Rs.5,663.700 5+ Rs.5,568.660 10+ Rs.5,473.620 50+ Rs.4,757.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ Rs.5,810.870 5+ Rs.5,636.580 10+ Rs.5,462.200 50+ Rs.5,229.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Rs.6,168.300 5+ Rs.6,055.610 10+ Rs.5,942.920 50+ Rs.5,174.760 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ Rs.5,576.700 5+ Rs.5,479.100 10+ Rs.5,381.500 50+ Rs.4,675.380 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Rs.5,663.700 5+ Rs.5,568.660 10+ Rs.5,473.620 50+ Rs.4,757.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
XP POWER | Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,916.000 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.5,810.870 5+ Rs.5,636.580 10+ Rs.5,534.070 50+ Rs.5,299.170 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ Rs.7,278.820 5+ Rs.6,618.940 10+ Rs.5,959.060 50+ Rs.5,299.170 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ Rs.5,810.870 5+ Rs.5,636.580 10+ Rs.5,462.200 50+ Rs.5,229.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ Rs.6,616.220 5+ Rs.6,417.720 10+ Rs.6,219.300 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ Rs.5,576.700 5+ Rs.5,479.100 10+ Rs.5,381.500 50+ Rs.4,675.380 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Rs.5,810.870 5+ Rs.5,636.580 10+ Rs.5,462.200 50+ Rs.5,229.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ Rs.5,663.700 5+ Rs.5,551.910 10+ Rs.5,440.110 50+ Rs.4,757.160 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ Rs.6,377.100 5+ Rs.6,260.550 10+ Rs.6,144.000 50+ Rs.5,353.980 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ Rs.6,168.300 5+ Rs.6,055.610 10+ Rs.5,942.920 50+ Rs.5,174.760 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ Rs.6,704.220 5+ Rs.6,502.380 10+ Rs.6,301.410 50+ Rs.5,954.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series |