Isolated DIN Rail Mount DC / DC Converters:

219 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3976657

RoHS

Each
1+
Rs.30,613.900
Min: 1 / Mult: 1
Laboratory Equipment
-
60W
1 Output
48V
2A
-
-
-
-
Fixed, Adjustable
-
45mm
106mm
90mm
24V
48V
QUINT POWER Series
4292197

RoHS

Each
1+
Rs.4,962.430
5+
Rs.4,722.040
10+
Rs.4,515.990
Min: 1 / Mult: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
-
-
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292209

RoHS

Each
1+
Rs.7,447.320
5+
Rs.7,169.940
10+
Rs.7,053.480
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4694919

RoHS

PHOENIX CONTACT
Each
1+
Rs.50,710.960
5+
Rs.49,071.010
10+
Rs.47,373.640
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1242653

RoHS

Each
1+
Rs.7,334.100
10+
Rs.6,681.600
25+
Rs.6,560.670
50+
Rs.5,727.210
100+
Rs.5,638.470
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
1995998

RoHS

Each
1+
Rs.18,735.030
Min: 1 / Mult: 1
ITE
2:1
-
1 Output
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
-
-
-
DPX
1908409

RoHS

Each
1+
Rs.17,293.310
Min: 1 / Mult: 1
ITE
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.6kV
Fixed
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
2475877

RoHS

Each
1+
Rs.5,126.740
5+
Rs.4,972.890
10+
Rs.4,873.440
50+
Rs.4,773.980
100+
Rs.4,674.520
Min: 1 / Mult: 1
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
1.5kV
Fixed, Adjustable
24V
35mm
91mm
56mm
9V
36V
DDC30 Series
3595032

RoHS

Each
1+
Rs.3,480.870
5+
Rs.3,274.680
10+
Rs.3,216.830
20+
Rs.3,158.970
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
1418023

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.15,326.790
Min: 1 / Mult: 1
ITE
2:1
7.5W
1 Output
24V
300mA
-
-
-
-
Fixed, Adjustable
-
37.5mm
75mm
61mm
12V
24V
S Series
2801030

RoHS

Each
1+
Rs.10,218.740
5+
Rs.9,746.450
10+
Rs.9,411.020
50+
Rs.9,226.320
100+
Rs.9,048.140
Min: 1 / Mult: 1
ITE
8:1
40W
1 Output
24V
1.67A
-
-
-
4kV
Fixed
800V
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
3595028

RoHS

Each
1+
Rs.3,533.940
5+
Rs.3,463.270
10+
Rs.3,392.590
20+
Rs.3,321.910
Min: 1 / Mult: 1
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.5kV
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
3595042

RoHS

Each
1+
Rs.4,392.570
5+
Rs.4,146.100
10+
Rs.4,082.300
20+
Rs.3,976.550
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
Fixed, Adjustable
48V
31.5mm
25.8mm
76mm
18V
75V
PYBE20 Series
3595035

RoHS

Each
1+
Rs.4,422.560
5+
Rs.4,171.860
10+
Rs.4,108.570
20+
Rs.4,003.150
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
24V
834mA
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
31.5mm
25.8mm
76mm
9V
36V
PYBE20 Series
1159449

RoHS

Each
1+
Rs.34,231.680
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
-
Fixed
-
65mm
120mm
33mm
20V
72V
SCD Series
4220676

RoHS

Each
1+
Rs.3,706.200
5+
Rs.3,608.760
10+
Rs.3,536.590
20+
Rs.3,464.410
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.5kV
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
4293633

RoHS

Each
1+
Rs.4,698.450
5+
Rs.4,434.810
10+
Rs.4,366.560
20+
Rs.4,253.460
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
Regulated
1.5kV
Fixed
48V
31.5mm
76mm
22.2mm
18V
75V
PYBE30 Series
4220674

RoHS

Each
1+
Rs.4,698.450
5+
Rs.4,434.810
10+
Rs.4,366.560
20+
Rs.4,253.460
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.5kV
Fixed
24V
31.5mm
29.9mm
76mm
9V
36V
PYBE30 Series
3953720

RoHS

Each
1+
Rs.3,329.460
5+
Rs.3,142.640
10+
Rs.3,094.270
20+
Rs.3,014.120
Min: 1 / Mult: 1
ITE & Railway
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
Fixed
48V
31.5mm
25.8mm
76mm
18V
75V
AM20EW-NZ Series
201-219 of 219 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER