Isolated DIN Rail Mount DC / DC Converters:

6 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002992

RoHS

Each
1+
Rs.1,760.270
5+
Rs.1,681.450
10+
Rs.1,602.640
50+
Rs.1,558.850
100+
Rs.1,527.680
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002987

RoHS

Each
1+
Rs.1,760.270
5+
Rs.1,681.450
10+
Rs.1,602.640
50+
Rs.1,601.180
100+
Rs.1,599.720
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3248179

RoHS

Each
1+
Rs.3,682.840
5+
Rs.3,571.990
10+
Rs.3,462.030
50+
Rs.3,314.820
100+
Rs.3,094.030
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
24V
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3248189

RoHS

Each
1+
Rs.3,608.650
5+
Rs.3,500.460
10+
Rs.3,392.190
50+
Rs.3,247.790
100+
Rs.3,031.270
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
Regulated
3kV
Fixed
48V
31.4mm
25.4mm
76.2mm
18V
75V
DTJ15 Series
4292216

RoHS

Each
1+
Rs.4,241.390
5+
Rs.4,043.920
10+
Rs.3,993.360
50+
Rs.3,942.800
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
15V
3A
-
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
3262064

RoHS

Each
1+
Rs.11,233.700
5+
Rs.11,034.110
10+
Rs.10,751.180
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER