PYBE20 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,480.870 5+ Rs.3,274.680 10+ Rs.3,216.830 20+ Rs.3,158.970 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ Rs.3,533.940 5+ Rs.3,463.270 10+ Rs.3,392.590 20+ Rs.3,321.910 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ Rs.4,392.570 5+ Rs.4,146.100 10+ Rs.4,082.300 20+ Rs.3,976.550 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 48V | 31.5mm | 25.8mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ Rs.4,422.560 5+ Rs.4,171.860 10+ Rs.4,108.570 20+ Rs.4,003.150 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series |