Isolated DIN Rail Mount DC / DC Converters:

218 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534385

RoHS

Each
1+
Rs.5,392.530
5+
Rs.5,167.560
10+
Rs.5,023.070
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3262065

RoHS

Each
1+
Rs.11,601.320
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.6kV
Fixed
24V
57.6mm
24.5mm
125mm
9.5V
36V
DPX15W Series
2068434

RoHS

Each
1+
Rs.30,250.500
Min: 1 / Mult: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2068437

RoHS

Each
1+
Rs.28,007.640
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3002987

RoHS

Each
1+
Rs.1,746.570
5+
Rs.1,668.370
10+
Rs.1,590.160
20+
Rs.1,580.640
50+
Rs.1,571.110
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002992

RoHS

Each
1+
Rs.1,746.570
5+
Rs.1,668.370
10+
Rs.1,590.160
20+
Rs.1,570.920
50+
Rs.1,551.680
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002973

RoHS

Each
1+
Rs.5,847.960
5+
Rs.5,569.910
10+
Rs.5,317.920
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
Rs.5,733.290
5+
Rs.5,460.690
10+
Rs.5,213.640
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
Rs.2,328.770
5+
Rs.2,215.800
10+
Rs.2,120.220
20+
Rs.2,077.820
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
Rs.1,818.650
5+
Rs.1,655.790
10+
Rs.1,640.710
20+
Rs.1,625.630
50+
Rs.1,610.550
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002977

RoHS

Each
1+
Rs.5,855.100
5+
Rs.5,622.100
10+
Rs.5,389.100
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002988

RoHS

Each
1+
Rs.1,712.320
5+
Rs.1,592.100
10+
Rs.1,590.950
20+
Rs.1,589.790
50+
Rs.1,588.630
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002978

RoHS

Each
1+
Rs.5,847.960
5+
Rs.5,569.910
10+
Rs.5,317.920
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002972

RoHS

Each
1+
Rs.5,733.290
5+
Rs.5,324.400
10+
Rs.5,261.790
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2778132

RoHS

Each
1+
Rs.14,880.720
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
-
-
-
10V
32V
MINI-PS Series
2778137

RoHS

Each
1+
Rs.34,181.280
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
3002967

RoHS

Each
1+
Rs.8,750.220
5+
Rs.8,137.460
10+
Rs.7,968.170
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3003003

RoHS

Each
1+
Rs.2,893.570
5+
Rs.2,754.550
10+
Rs.2,632.890
20+
Rs.2,580.240
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002981

RoHS

Each
1+
Rs.6,077.290
5+
Rs.5,788.340
10+
Rs.5,526.460
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3002983

RoHS

Each
1+
Rs.1,746.570
5+
Rs.1,623.950
10+
Rs.1,590.160
20+
Rs.1,568.440
50+
Rs.1,546.720
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003007

RoHS

Each
1+
Rs.2,836.830
5+
Rs.2,700.530
10+
Rs.2,657.830
20+
Rs.2,615.120
Min: 1 / Mult: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3251518

RoHS

Each
1+
Rs.8,578.640
5+
Rs.8,169.730
10+
Rs.7,930.880
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3787309

RoHS

Each
1+
Rs.19,569.050
Min: 1 / Mult: 1
-
-
-
-
24V
-
-
-
-
-
Fixed, Adjustable
-
32mm
-
120mm
14V
32V
-
4292199

RoHS

Each
1+
Rs.6,973.360
5+
Rs.6,101.690
10+
Rs.5,055.680
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1869157

RoHS

Each
1+
Rs.7,081.800
10+
Rs.6,442.350
25+
Rs.5,930.790
50+
Rs.5,783.760
100+
Rs.5,668.090
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1-25 of 218 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER