We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,064 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,103.220 5+ Rs.1,069.990 10+ Rs.1,036.770 50+ Rs.1,014.420 100+ Rs.994.140 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.2,676.440 5+ Rs.2,635.040 10+ Rs.2,593.630 20+ Rs.2,541.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 5V | 2A | - | - | - | - | - | - | - | - | 500V | - | - | 12V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.2,146.790 10+ Rs.1,888.500 25+ Rs.1,848.080 50+ Rs.1,794.810 100+ Rs.1,645.170 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ Rs.2,223.470 10+ Rs.1,956.310 25+ Rs.1,914.400 50+ Rs.1,860.930 100+ Rs.1,705.200 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 5V | 200mA | - | - | - | -5V | - | 200mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ Rs.3,024.250 10+ Rs.2,690.650 25+ Rs.2,632.990 50+ Rs.2,577.810 100+ Rs.2,362.920 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ Rs.2,640.900 10+ Rs.2,453.650 25+ Rs.2,401.070 50+ Rs.2,345.520 100+ Rs.2,149.770 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 5W | 2 Output | - | - | 5V | 500mA | - | - | - | -5V | - | 500mA | - | Regulated | 1.6kV | - | - | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ Rs.1,269.340 10+ Rs.1,145.640 25+ Rs.1,121.110 50+ Rs.1,102.890 100+ Rs.1,064.880 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | 45mA | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,441.420 5+ Rs.1,434.610 10+ Rs.1,424.380 20+ Rs.1,413.410 50+ Rs.1,402.440 | Min: 1 / Mult: 1 | Gate Drive | Half Bridge | - | 2:1 | - | 6W | 2 Output | - | - | 24V | 125mA | - | - | - | 24V | - | 125mA | - | Unregulated | 5.7kV | - | - | 5V | Fixed | 22.61mm | 14.05mm | 29.51mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ Rs.2,651.760 10+ Rs.2,558.690 25+ Rs.2,503.910 50+ Rs.2,448.180 100+ Rs.2,244.600 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 24V | 83mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 25+ Rs.1,292.130 125+ Rs.1,198.860 250+ Rs.1,122.300 500+ Rs.1,092.260 | Min: 25 / Mult: 25 | Gate Drive | DIP | - | 2:1 | - | 4.8W | 2 Output | - | - | 20V | 240mA | - | - | - | -5V | - | 240mA | - | Unregulated | 10.2kV | - | - | 12V | Fixed | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ Rs.402.810 5+ Rs.400.640 10+ Rs.398.460 20+ Rs.393.400 50+ Rs.388.340 | Min: 1 / Mult: 1 | Medical | Module | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ Rs.3,053.700 10+ Rs.2,674.990 25+ Rs.2,669.160 50+ Rs.2,542.140 100+ Rs.2,329.860 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 1 Output | - | - | 24V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ Rs.1,300.650 5+ Rs.1,209.300 10+ Rs.1,203.210 20+ Rs.1,113.070 50+ Rs.1,022.930 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 250mW | 2 Output | - | - | 3.3V | 38mA | - | - | - | -3.3V | - | 38mA | - | Unregulated | 1kV | - | - | 3.3V | Fixed | 10.7mm | 7mm | 15.24mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 1+ Rs.1,904.850 10+ Rs.1,804.420 25+ Rs.1,765.760 50+ Rs.1,713.030 100+ Rs.1,570.350 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ Rs.2,636.970 10+ Rs.2,513.430 25+ Rs.2,430.780 50+ Rs.2,369.880 100+ Rs.2,201.100 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | 5kV | - | - | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ Rs.709.050 5+ Rs.688.170 10+ Rs.666.420 50+ Rs.630.200 100+ Rs.617.600 | Min: 1 / Mult: 1 | ITE | Module | - | 1:1 | - | 2W | 2 Output | - | - | 5V | 200mA | - | - | - | -5V | - | 200mA | - | Unregulated | 4.2kV | - | - | 5V | Fixed, Adjustable | 11.2mm | 6.85mm | 15.24mm | 4.5V | 5.5V | ISD02 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.475.370 5+ Rs.472.810 10+ Rs.469.400 20+ Rs.461.310 50+ Rs.453.220 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 3.3V | Fixed | 10.67mm | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each | 1+ Rs.1,289.340 5+ Rs.1,288.280 10+ Rs.1,278.550 20+ Rs.1,195.210 50+ Rs.1,150.880 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 15V | 133mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | 10.7mm | 9mm | 12.75mm | 13.5V | 16.5V | R2S Series | |||||
Each | 1+ Rs.2,538.670 10+ Rs.2,267.420 25+ Rs.2,218.860 50+ Rs.2,163.690 100+ Rs.1,983.600 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 3.3V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ Rs.2,676.440 5+ Rs.2,576.150 10+ Rs.2,475.850 20+ Rs.2,426.340 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 12V | 1A | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.2,676.440 5+ Rs.2,635.040 10+ Rs.2,593.630 20+ Rs.2,541.760 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 3.3V | 2.5A | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | - | 500V | - | - | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | - | 500V | - | - | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.989.060 5+ Rs.965.140 10+ Rs.941.220 20+ Rs.891.080 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series |