Isolated Surface Mount DC / DC Converters:

1,064 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2280120

RoHS

Each
1+
Rs.1,753.650
Min: 1 / Mult: 1
ITE
-
-
4:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
Regulated
1.6kV
-
-
12V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 2WISM Series
2313822

RoHS

Each
1+
Rs.569.070
5+
Rs.566.520
10+
Rs.562.260
20+
Rs.546.760
50+
Rs.531.260
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
6V
167mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
11mm
7.05mm
12.7mm
4.5V
5.5V
MTE1 Series
1021609

RoHS

Each
1+
Rs.937.860
5+
Rs.937.570
10+
Rs.930.700
20+
Rs.888.610
50+
Rs.846.510
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
9V
55mA
-
-
-
-9V
-
55mA
-
Unregulated
3kV
-
-
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
2929731

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2966065

RoHS

Each
1+
Rs.442.830
5+
Rs.437.010
10+
Rs.426.090
20+
Rs.415.160
50+
Rs.404.230
Min: 1 / Mult: 1
Medical
Module
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
3kV
-
-
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2831677

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,424.380
115+
Rs.1,358.940
230+
Rs.1,345.460
460+
Rs.1,331.970
Min: 23 / Mult: 23
Gate Drive
Half Bridge
-
2:1
-
6W
2 Output
-
-
24V
125mA
-
-
-
24V
-
125mA
-
Unregulated
5.7kV
-
-
24V
Fixed
22.61mm
14.05mm
29.51mm
18V
36V
MGJ6 Series
2929736

RoHS

Each
1+
Rs.1,501.620
10+
Rs.1,466.980
25+
Rs.1,435.560
50+
Rs.1,385.910
100+
Rs.1,270.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
2813316

RoHS

Each
1+
Rs.2,990.180
10+
Rs.2,654.270
25+
Rs.2,597.450
50+
Rs.2,542.140
100+
Rs.2,329.860
Min: 1 / Mult: 1
ITE
-
-
4:1
-
6W
1 Output
-
-
5V
1.2A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2848876

RoHS

Each
1+
Rs.2,720.490
10+
Rs.2,643.830
25+
Rs.2,636.970
50+
Rs.2,511.690
100+
Rs.2,302.020
Min: 1 / Mult: 1
Medical
-
-
3:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
83mA
-
-
5kV
-
-
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2831678

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,708.920
115+
Rs.1,635.600
230+
Rs.1,602.890
460+
Rs.1,570.180
Min: 23 / Mult: 23
Gate Drive
Full Bridge
-
2:1
-
6W
3 Output
-
-
24V
62.5mA
-
-
-
24V
-
62.5mA
-
Unregulated
5.7kV
-
-
12V
Fixed
22.61mm
14.05mm
41.53mm
9V
18V
MGJ6 Series
3008340

RoHS

Each
1+
Rs.2,850.360
5+
Rs.2,494.070
10+
Rs.2,066.510
50+
Rs.1,852.740
100+
Rs.1,710.220
More Pricing...
Min: 1 / Mult: 1
Industrial
Module
4.5V
-
5.5V
1W
1 Output
SOP
7Pins
5V
200mA
200mA
-
5V
-
-
-
800kHz
Unregulated
1kV
-
100°C
5V
Fixed
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
2829858

RoHS

Each
1+
Rs.1,139.700
10+
Rs.1,071.530
25+
Rs.1,055.160
50+
Rs.1,038.780
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
3:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2887324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.504.330
5+
Rs.501.770
10+
Rs.498.370
20+
Rs.489.430
50+
Rs.480.480
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
2W
1 Output
-
-
15V
133mA
-
-
-
-
-
-
-
Unregulated
5.2kV
-
-
24V
Fixed
14.48mm
4.41mm
16mm
21.6V
26.4V
NXJ2 Series
2829883

RoHS

Each
1+
Rs.1,139.700
10+
Rs.1,071.530
25+
Rs.1,055.160
50+
Rs.1,038.780
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
15V
70mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
3255659

RoHS

Each
1+
Rs.864.590
5+
Rs.832.310
10+
Rs.818.920
20+
Rs.784.870
50+
Rs.750.810
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
1867136

RoHS

Each
1+
Rs.702.790
5+
Rs.699.310
10+
Rs.694.960
20+
Rs.683.230
50+
Rs.671.490
Min: 1 / Mult: 1
-
-
-
1:1
-
1W
1 Output
-
-
9V
111mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
1635255

RoHS

Each
1+
Rs.587.820
10+
Rs.508.950
25+
Rs.494.160
50+
Rs.465.450
100+
Rs.450.660
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
85mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
2363779

RoHS

Each
1+
Rs.2,887.950
10+
Rs.2,568.140
25+
Rs.2,513.150
50+
Rs.2,457.750
100+
Rs.2,252.430
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
1007054

RoHS

Each
1+
Rs.2,223.470
10+
Rs.1,956.310
25+
Rs.1,914.400
50+
Rs.1,860.930
100+
Rs.1,705.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
65mA
-
-
-
-15V
-
65mA
-
Regulated
1.5kV
-
-
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
2313826

RoHS

Each
1+
Rs.569.070
5+
Rs.566.520
10+
Rs.562.260
20+
Rs.548.260
50+
Rs.534.260
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
11mm
7.05mm
12.7mm
10.8V
13.2V
MTE Series
1635259

RoHS

Each
1+
Rs.673.010
10+
Rs.593.340
25+
Rs.575.940
50+
Rs.542.010
100+
Rs.525.480
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
40mA
-
-
-
-12V
-
40mA
-
Unregulated
1.5kV
-
-
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
1867138

RoHS

Each
1+
Rs.702.790
5+
Rs.699.310
10+
Rs.694.960
20+
Rs.683.230
50+
Rs.671.490
Min: 1 / Mult: 1
-
-
-
1:1
-
1W
1 Output
-
-
15V
67mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
2313817

RoHS

Each
1+
Rs.569.070
5+
Rs.566.520
10+
Rs.561.150
20+
Rs.551.910
50+
Rs.542.670
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
11mm
7.05mm
12.7mm
2.97V
3.63V
MTE1 Series
2363795

RoHS

Each
1+
Rs.3,169.070
10+
Rs.2,815.710
25+
Rs.2,755.390
50+
Rs.2,700.480
100+
Rs.2,475.150
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
18V
TDR 3WISM Series
1007053

RoHS

Each
1+
Rs.2,223.470
10+
Rs.1,662.830
25+
Rs.1,627.240
50+
Rs.1,600.780
100+
Rs.1,574.730
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
12V
85mA
-
-
-
-12V
-
85mA
-
Regulated
1.5kV
-
-
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
426-450 of 1064 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER