Isolated Surface Mount DC / DC Converters:

1,064 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1694860

RoHS

Each
1+
Rs.10,353.380
5+
Rs.9,059.210
10+
Rs.7,506.200
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
1 Output
-
-
5V
2A
-
-
-
-
-
-
-
-
1.5kV
-
-
24V
Fixed
25.4mm
9.5mm
50.8mm
18V
36V
UWR
1635262

RoHS

Each
1+
Rs.691.650
10+
Rs.598.510
25+
Rs.580.990
50+
Rs.546.870
100+
Rs.530.270
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
12V
85mA
-
-
-
-
-
-
-
Unregulated
1.5kV
-
-
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
2363778

RoHS

Each
1+
Rs.2,887.950
10+
Rs.2,568.140
25+
Rs.2,513.150
50+
Rs.2,457.750
100+
Rs.2,252.430
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
9V
18V
TDR 3SM Series
1205036

RoHS

Each
1+
Rs.3,109.440
10+
Rs.2,757.860
25+
Rs.2,698.790
50+
Rs.2,643.060
100+
Rs.2,422.950
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.5kV
-
-
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
1007056

RoHS

Each
1+
Rs.2,163.560
10+
Rs.1,900.410
25+
Rs.1,859.730
50+
Rs.1,829.510
100+
Rs.1,799.720
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
12V
165mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1007059

RoHS

Each
1+
Rs.2,223.470
10+
Rs.1,956.310
25+
Rs.1,914.400
50+
Rs.1,860.930
100+
Rs.1,705.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
12V
85mA
-
-
-
-12V
-
85mA
-
Regulated
1.5kV
-
-
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
1021611

RoHS

Each
1+
Rs.910.890
5+
Rs.905.940
10+
Rs.900.990
20+
Rs.896.040
50+
Rs.891.090
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
3kV
-
-
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1867139

RoHS

Each
1+
Rs.702.790
5+
Rs.699.310
10+
Rs.694.960
20+
Rs.683.230
50+
Rs.671.490
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
8.2mm
8.5mm
8.4mm
10.8V
13.2V
MTU1 Series
1021615

RoHS

Each
1+
Rs.934.380
5+
Rs.928.290
10+
Rs.920.460
20+
Rs.906.980
50+
Rs.893.490
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
3kV
-
-
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
1007064

RoHS

Each
1+
Rs.2,163.560
10+
Rs.2,030.050
25+
Rs.1,896.530
50+
Rs.1,763.020
100+
Rs.1,629.500
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
15V
135mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
1205081

RoHS

Each
1+
Rs.949.870
10+
Rs.899.440
25+
Rs.880.260
50+
Rs.865.960
100+
Rs.784.740
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
40mA
-
-
-
-12V
-
40mA
-
Unregulated
1kV
-
-
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205071

RoHS

Each
1+
Rs.949.870
10+
Rs.899.440
25+
Rs.880.260
50+
Rs.865.960
100+
Rs.784.740
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1kV
-
-
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1021597

RoHS

Each
1+
Rs.677.270
5+
Rs.673.860
10+
Rs.668.750
20+
Rs.644.530
50+
Rs.620.310
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1kV
-
-
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
1021614

RoHS

Each
1+
Rs.934.540
5+
Rs.930.280
10+
Rs.923.470
20+
Rs.907.280
50+
Rs.891.090
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
3kV
-
-
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
1635253

RoHS

Each
1+
Rs.673.010
10+
Rs.593.340
25+
Rs.575.940
50+
Rs.542.010
100+
Rs.525.480
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
15V
35mA
-
-
-
-15V
-
35mA
-
Unregulated
1.5kV
-
-
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
2280122

RoHS

Each
1+
Rs.2,640.900
10+
Rs.2,359.170
25+
Rs.2,308.690
50+
Rs.2,271.140
100+
Rs.2,141.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 2WISM Series
1867137

RoHS

Each
1+
Rs.702.790
5+
Rs.699.310
10+
Rs.694.960
20+
Rs.683.230
50+
Rs.671.490
Min: 1 / Mult: 1
-
-
-
1:1
-
1W
1 Output
-
-
12V
83mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
8.2mm
8.5mm
8.4mm
4.5V
5.5V
MTU Series
2363742

RoHS

Each
1+
Rs.2,530.150
10+
Rs.1,918.140
25+
Rs.1,877.050
50+
Rs.1,846.520
100+
Rs.1,816.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
83mA
-
Regulated
1.6kV
-
-
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
1205078

RoHS

Each
1+
Rs.853.610
10+
Rs.808.370
25+
Rs.791.080
50+
Rs.778.230
100+
Rs.702.960
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
9V
110mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
2579612

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.843.900
150+
Rs.799.530
300+
Rs.748.200
600+
Rs.728.180
Min: 30 / Mult: 30
Medical
DIP
-
2:1
-
2W
1 Output
-
-
3.3V
606mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
2414190

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,279.250
25+
Rs.1,265.850
50+
Rs.1,226.700
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
1.6kV
-
-
24V
Fixed
13.7mm
8.45mm
18.9mm
18V
36V
TMR 1SM Series
2518532

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
180+
Rs.392.110
900+
Rs.343.100
1800+
Rs.284.280
3600+
Rs.254.870
Min: 180 / Mult: 180
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
4.2kV
-
-
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2544629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.360.360
5+
Rs.358.660
10+
Rs.356.100
20+
Rs.349.710
50+
Rs.343.320
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2414183

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,260.650
25+
Rs.1,233.730
50+
Rs.1,213.670
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.6kV
-
-
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2483249

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.637.910
150+
Rs.591.550
300+
Rs.553.770
600+
Rs.546.140
Min: 30 / Mult: 30
Medical
Module
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
451-475 of 1064 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER