Isolated Surface Mount DC / DC Converters:

1,062 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 2
Output Voltage Min
Output Voltage Nom
Switching Frequency
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2414190

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,279.250
25+
Rs.1,265.850
50+
Rs.1,226.700
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
-
2 Output
-
12V
-
42mA
-12V
-
-
-
-
42mA
Regulated
1.6kV
-
-
24V
Fixed
13.7mm
8.45mm
18.9mm
18V
36V
TMR 1SM Series
2544629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.360.360
5+
Rs.358.660
10+
Rs.356.100
20+
Rs.349.710
50+
Rs.343.320
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
-
1 Output
-
12V
-
167mA
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2518532

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
180+
Rs.392.110
900+
Rs.343.100
1800+
Rs.284.280
3600+
Rs.254.870
Min: 180 / Mult: 180
Medical
DIP
-
1:1
-
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
Unregulated
4.2kV
-
-
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2414183

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,260.650
25+
Rs.1,233.730
50+
Rs.1,213.670
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
-
2 Output
-
15V
-
33mA
-15V
-
-
-
-
33mA
Regulated
1.6kV
-
-
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2483249

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.637.910
150+
Rs.591.550
300+
Rs.553.770
600+
Rs.546.140
Min: 30 / Mult: 30
Medical
Module
-
2:1
-
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
1793129

RoHS

Each
1+
Rs.1,017.030
5+
Rs.1,014.470
10+
Rs.998.160
20+
Rs.959.750
50+
Rs.921.330
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
R2S Series
2414187

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,260.650
25+
Rs.1,233.730
50+
Rs.1,213.670
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
-
2 Output
-
15V
-
33mA
-15V
-
-
-
-
33mA
Regulated
1.6kV
-
-
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
TMR 1SM Series
2470213

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.2,066.250
115+
Rs.1,912.260
230+
Rs.1,874.020
460+
Rs.1,835.770
Min: 23 / Mult: 23
Gate Drive
-
-
2:1
-
6W
-
3 Output
-
15V
-
240mA
5V
-
-
-
-
240mA
Unregulated
5.2kV
-
-
5V
Fixed
31.24mm
14.19mm
22.61mm
4.5V
9V
MGJ6 Series
2579614

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.861.130
150+
Rs.799.530
300+
Rs.748.200
600+
Rs.728.180
Min: 30 / Mult: 30
Medical
DIP
-
2:1
-
2W
-
1 Output
-
12V
-
167mA
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
9V
18V
MTC1 Series
1903030

RoHS

Each
1+
Rs.1,407.660
5+
Rs.1,399.270
10+
Rs.1,376.610
20+
Rs.1,365.500
50+
Rs.1,354.390
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
Regulated
1kV
-
-
5V
Fixed
10.7mm
8.7mm
15.24mm
4.75V
5.25V
R1Z Series
2579617

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.854.460
150+
Rs.841.290
300+
Rs.799.530
600+
Rs.748.200
Min: 30 / Mult: 30
Medical
DIP
-
2:1
-
2W
-
1 Output
-
12V
-
167mA
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed, Adjustable
14.22mm
11.25mm
14.99mm
18V
36V
MTC1 Series
2483253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.662.070
5+
Rs.658.590
10+
Rs.654.240
20+
Rs.649.460
50+
Rs.644.670
Min: 1 / Mult: 1
Medical
Module
-
2:1
-
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
18V
36V
MTC1 Series
2470215

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.2,010.570
115+
Rs.1,868.760
230+
Rs.1,829.610
460+
Rs.1,790.460
Min: 23 / Mult: 23
Gate Drive
-
-
2:1
-
6W
-
3 Output
-
15V
-
240mA
5V
-
-
-
-
240mA
Unregulated
5.2kV
-
-
24V
Fixed
31.24mm
14.19mm
22.61mm
18V
36V
MGJ6 Series
2470214

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,940.100
115+
Rs.1,841.790
230+
Rs.1,804.960
460+
Rs.1,786.730
Min: 23 / Mult: 23
Gate Drive
-
-
2:1
-
6W
-
3 Output
-
15V
-
240mA
5V
-
-
-
-
240mA
Unregulated
5.2kV
-
-
12V
Fixed
31.24mm
14.19mm
22.61mm
9V
18V
MGJ6 Series
2544628

RoHS

Each (Supplied on Full Reel)
Full Reel
180+
Rs.466.800
900+
Rs.408.450
1800+
Rs.338.430
3600+
Rs.303.420
Min: 180 / Mult: 180
Medical
DIP
-
1:1
-
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
Unregulated
3kV
-
-
12V
Fixed
10.41mm
4.41mm
12.7mm
10.8V
13.2V
NXE2 Series
2483250

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.632.970
150+
Rs.599.430
300+
Rs.561.150
600+
Rs.559.410
Min: 30 / Mult: 30
Medical
Module
-
2:1
-
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2483248

RoHS

Each (Supplied on Full Reel)
Full Reel
30+
Rs.637.930
150+
Rs.625.180
300+
Rs.612.420
600+
Rs.599.660
Min: 30 / Mult: 30
Medical
Module
-
2:1
-
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed, Adjustable
14.22mm
11.23mm
14.99mm
9V
18V
MTC1 Series
2440289

RoHS

Each
1+
Rs.820.410
5+
Rs.810.840
10+
Rs.801.270
20+
Rs.772.560
50+
Rs.743.850
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R1S/E Series
2846167

RoHS

Each
1+
Rs.1,200.600
5+
Rs.1,175.630
10+
Rs.1,156.540
20+
Rs.1,135.000
50+
Rs.1,113.460
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
-
1 Output
-
24V
-
83mA
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
R2S Series
2729541

RoHS

Each
1+
Rs.2,363.900
5+
Rs.2,294.190
10+
Rs.2,223.720
50+
Rs.2,128.890
100+
Rs.1,987.080
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
-
1 Output
-
5V
-
400mA
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU02 Series Series
2813016

RoHS

Each
1+
Rs.1,644.300
10+
Rs.1,588.200
25+
Rs.1,554.250
50+
Rs.1,503.360
100+
Rs.1,378.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
-
1 Output
-
12V
-
90mA
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2813029

RoHS

Each
1+
Rs.2,291.620
10+
Rs.2,130.950
25+
Rs.2,085.290
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
-
2 Output
-
5V
-
300mA
-5V
-
-
-
-
300mA
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2929737

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
-
1 Output
-
3.3V
-
500mA
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2846152

RoHS

Each
1+
Rs.1,554.690
5+
Rs.1,530.330
10+
Rs.1,518.150
20+
Rs.1,476.020
50+
Rs.1,433.880
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
Regulated
1kV
-
-
3.3V
Fixed
10.7mm
8.7mm
15.24mm
3.135V
3.465V
R1Z Series
2848889

RoHS

Each
1+
Rs.2,771.820
10+
Rs.2,671.820
25+
Rs.2,614.560
50+
Rs.2,558.670
100+
Rs.2,345.520
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
-
2 Output
-
15V
-
67mA
-15V
-
-
-
-
67mA
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
476-500 of 1062 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER