We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,062 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,131.330 10+ Rs.1,071.530 25+ Rs.1,048.590 50+ Rs.1,031.550 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ Rs.2,583.820 5+ Rs.2,506.300 10+ Rs.2,428.770 50+ Rs.2,325.450 100+ Rs.2,170.420 | Min: 1 / Mult: 1 | ITE | DIP | - | 3:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.5kV | - | - | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.2,488.200 5+ Rs.2,413.380 10+ Rs.2,338.560 50+ Rs.2,239.380 100+ Rs.2,089.740 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ Rs.3,210.300 10+ Rs.2,818.720 25+ Rs.2,815.320 50+ Rs.2,681.340 100+ Rs.2,457.750 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 2 Output | - | - | 15V | 200mA | - | - | - | -15V | - | 200mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.581.240 5+ Rs.578.670 10+ Rs.574.380 20+ Rs.529.920 50+ Rs.485.460 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 42mA | - | - | - | -9V | - | 42mA | - | Unregulated | 5.7kV | - | - | 24V | Fixed | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
Each | 1+ Rs.2,189.390 10+ Rs.2,040.220 25+ Rs.1,996.590 50+ Rs.1,941.840 100+ Rs.1,780.020 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.2,530.150 10+ Rs.2,347.080 25+ Rs.2,296.800 50+ Rs.2,241.120 100+ Rs.2,054.940 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 5W | 1 Output | - | - | 12V | 420mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 13.2V | TDN 5WISM Series | |||||
Each | 1+ Rs.2,651.760 10+ Rs.2,558.690 25+ Rs.2,503.910 50+ Rs.2,448.180 100+ Rs.2,244.600 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 3.3V | 500mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ Rs.1,302.430 5+ Rs.1,263.280 10+ Rs.1,224.300 50+ Rs.1,172.200 100+ Rs.1,135.400 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ Rs.1,344.150 10+ Rs.1,297.620 25+ Rs.1,269.850 50+ Rs.1,249.210 100+ Rs.1,141.440 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.1,501.620 10+ Rs.1,466.980 25+ Rs.1,435.560 50+ Rs.1,385.910 100+ Rs.1,270.200 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 12V | 83mA | - | - | - | -12V | - | 83mA | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.1,905.300 10+ Rs.1,804.420 25+ Rs.1,798.290 50+ Rs.1,713.030 100+ Rs.1,570.350 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 24V | 125mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ Rs.2,504.400 5+ Rs.2,429.190 10+ Rs.2,354.150 50+ Rs.2,253.940 100+ Rs.2,103.710 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ Rs.1,861.800 10+ Rs.1,801.690 25+ Rs.1,795.680 50+ Rs.1,710.420 100+ Rs.1,567.740 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | 45mA | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ Rs.1,279.250 10+ Rs.1,016.440 25+ Rs.994.690 50+ Rs.978.510 100+ Rs.975.990 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.576.740 5+ Rs.574.190 10+ Rs.569.930 20+ Rs.565.540 50+ Rs.561.150 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 19V | 42mA | - | - | - | -5V | - | 42mA | - | Unregulated | 5.7kV | - | - | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ Rs.934.380 5+ Rs.921.430 10+ Rs.906.490 20+ Rs.877.810 50+ Rs.849.120 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ Rs.983.050 5+ Rs.952.140 10+ Rs.907.490 20+ Rs.894.900 50+ Rs.882.300 | Min: 1 / Mult: 1 | ITE | Open Frame | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1kV | - | - | 24V | Fixed | 14.22mm | 9.6mm | 14.99mm | 18V | 36V | RTC2-RW Series | |||||
Each | 1+ Rs.2,175.760 10+ Rs.2,060.580 25+ Rs.2,016.450 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ Rs.2,583.820 5+ Rs.2,506.300 10+ Rs.2,428.770 50+ Rs.2,374.230 100+ Rs.2,326.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 3:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.5kV | - | - | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.2,140.200 10+ Rs.1,881.680 25+ Rs.1,877.460 50+ Rs.1,787.850 100+ Rs.1,639.080 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ Rs.2,990.180 10+ Rs.2,654.270 25+ Rs.2,597.450 50+ Rs.2,542.140 100+ Rs.2,329.860 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ Rs.1,622.670 10+ Rs.1,280.530 25+ Rs.1,253.110 50+ Rs.1,244.150 100+ Rs.1,235.180 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ Rs.2,340.300 10+ Rs.2,147.590 25+ Rs.2,132.370 50+ Rs.2,030.580 100+ Rs.1,860.930 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ Rs.1,708.920 115+ Rs.1,699.980 230+ Rs.1,681.710 460+ Rs.1,663.440 | Min: 23 / Mult: 23 | Gate Drive | Full Bridge | - | 2:1 | - | 3W | 3 Output | - | - | 24V | 62.5mA | - | - | - | 24V | - | 62.5mA | - | Unregulated | 5.7kV | - | - | 5V | Fixed | 14.05mm | 22.61mm | 41.53mm | 4.5V | 9V | MGJ6 Series |