Isolated Surface Mount DC / DC Converters:

1,063 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2729552

RoHS

Each
1+
Rs.2,583.820
5+
Rs.2,506.300
10+
Rs.2,428.770
50+
Rs.2,325.450
100+
Rs.2,170.420
Min: 1 / Mult: 1
ITE
DIP
-
3:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.5kV
-
-
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2888857

RoHS

Each
1+
Rs.1,656.950
5+
Rs.1,607.540
10+
Rs.1,557.280
50+
Rs.1,491.680
100+
Rs.1,392.020
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2848880

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,510.210
25+
Rs.2,456.440
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2813322

RoHS

Each
1+
Rs.3,210.300
10+
Rs.2,818.720
25+
Rs.2,815.320
50+
Rs.2,681.340
100+
Rs.2,457.750
Min: 1 / Mult: 1
ITE
-
-
4:1
-
6W
2 Output
-
-
15V
200mA
-
-
-
-15V
-
200mA
-
Regulated
1.5kV
-
-
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2829865

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2848949

RoHS

Each
1+
Rs.3,505.230
10+
Rs.3,361.600
25+
Rs.3,299.000
50+
Rs.3,236.400
100+
Rs.2,966.700
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
2 Output
-
-
15V
117mA
-
-
-
-15V
-
117mA
-
-
5kV
-
-
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2929621

RoHS

Each
1+
Rs.2,651.760
10+
Rs.2,558.690
25+
Rs.2,503.910
50+
Rs.2,448.180
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
3.3V
500mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
2929721

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
2848891

RoHS

Each
1+
Rs.2,651.760
10+
Rs.2,578.660
25+
Rs.2,570.850
50+
Rs.2,448.180
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
-
5kV
-
-
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2643279

RoHS

Each
1+
Rs.1,302.430
5+
Rs.1,263.280
10+
Rs.1,224.300
50+
Rs.1,172.200
100+
Rs.1,135.400
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.5kV
-
-
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
ISB01 Series
2829886

RoHS

Each
1+
Rs.1,296.300
10+
Rs.1,212.770
25+
Rs.1,195.810
50+
Rs.1,178.850
100+
Rs.1,064.880
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
12V
45mA
-
-
-
-12V
-
45mA
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2848879

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,510.210
25+
Rs.2,456.440
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2929646

RoHS

Each
1+
Rs.1,279.250
10+
Rs.1,016.440
25+
Rs.994.690
50+
Rs.978.510
100+
Rs.975.990
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.6kV
-
-
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2831679

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,729.360
115+
Rs.1,598.190
230+
Rs.1,566.230
460+
Rs.1,534.270
Min: 23 / Mult: 23
Gate Drive
Full Bridge
-
2:1
-
6W
3 Output
-
-
24V
62.5mA
-
-
-
24V
-
62.5mA
-
Unregulated
5.7kV
-
-
24V
Fixed
22.61mm
14.05mm
41.53mm
18V
36V
MGJ6 Series
2630839

RoHS

Each
1+
Rs.653.370
5+
Rs.652.500
10+
Rs.632.780
20+
Rs.613.060
50+
Rs.593.340
Min: 1 / Mult: 1
Gate Drive
DIP
-
1:1
-
1W
2 Output
-
-
15V
40mA
-
-
-
-10V
-
40mA
-
Unregulated
5.7kV
-
-
5V
Fixed
14.99mm
4.41mm
19.94mm
4.5V
5.5V
MGJ1 Series
2829856

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
3:1
-
1W
1 Output
-
-
3.3V
300mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2888844

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
4kV
-
-
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2643311

RoHS

Each
1+
Rs.2,233.290
5+
Rs.2,165.430
10+
Rs.2,098.440
50+
Rs.1,968.150
100+
Rs.1,928.790
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
9V
36V
ISC03 Series
2929645

RoHS

Each
1+
Rs.1,305.000
10+
Rs.1,260.650
25+
Rs.1,243.680
50+
Rs.1,226.700
100+
Rs.1,107.510
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Regulated
1.6kV
-
-
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2813065

RoHS

Each
1+
Rs.2,640.900
10+
Rs.2,453.650
25+
Rs.2,401.070
50+
Rs.2,345.520
100+
Rs.2,149.770
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
2 Output
-
-
5V
500mA
-
-
-
-5V
-
500mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
3009708

RoHS

Each
1+
Rs.3,144.400
5+
Rs.2,751.350
10+
Rs.2,279.690
50+
Rs.2,043.860
100+
Rs.1,886.640
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
7.611mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
2747533

RoHS

Each
1+
Rs.983.050
5+
Rs.952.140
10+
Rs.907.490
20+
Rs.894.900
50+
Rs.882.300
Min: 1 / Mult: 1
ITE
Open Frame
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1kV
-
-
24V
Fixed
14.22mm
9.6mm
14.99mm
18V
36V
RTC2-RW Series
2813037

RoHS

Each
1+
Rs.2,189.390
10+
Rs.2,040.220
25+
Rs.1,996.590
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
9V
333mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2917262

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.648.300
5+
Rs.644.890
10+
Rs.640.630
20+
Rs.629.130
50+
Rs.617.630
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
5V
200mA
-
-
-
-
-
-
-
-
-
-
-
-
Fixed, Adjustable
-
-
-
18V
36V
-
2929625

RoHS

Each
1+
Rs.2,771.820
10+
Rs.2,692.680
25+
Rs.2,686.560
50+
Rs.2,558.670
100+
Rs.2,345.520
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
83mA
-
-
5kV
-
-
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
551-575 of 1063 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER