We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,063 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,044.000 5+ Rs.1,005.720 10+ Rs.989.190 20+ Rs.969.390 50+ Rs.949.590 | Min: 1 / Mult: 1 | ITE | Open Frame | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1kV | - | - | 5V | Fixed | 14.22mm | 9.6mm | 14.99mm | 4.5V | 9V | RTC2-RW Series | |||||
Each | 1+ Rs.3,505.230 10+ Rs.3,361.600 25+ Rs.3,299.000 50+ Rs.3,236.400 100+ Rs.2,966.700 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 2 Output | - | - | 12V | 146mA | - | - | - | -12V | - | 146mA | - | - | 5kV | - | - | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ Rs.2,183.700 10+ Rs.2,060.580 25+ Rs.2,060.160 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ Rs.3,186.110 10+ Rs.3,184.720 25+ Rs.3,183.330 50+ Rs.3,031.950 100+ Rs.2,779.650 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 24V | 146mA | - | - | - | - | - | - | - | - | 5kV | - | - | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ Rs.1,296.300 10+ Rs.1,212.770 25+ Rs.1,195.810 50+ Rs.1,178.850 100+ Rs.1,064.880 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ Rs.698.610 5+ Rs.685.100 10+ Rs.674.030 20+ Rs.661.470 50+ Rs.648.910 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ Rs.2,175.760 10+ Rs.2,060.580 25+ Rs.2,016.450 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ Rs.1,622.670 10+ Rs.1,280.530 25+ Rs.1,253.110 50+ Rs.1,244.150 100+ Rs.1,235.180 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 9V | 112mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+ Rs.3,210.300 10+ Rs.2,818.720 25+ Rs.2,815.320 50+ Rs.2,681.340 100+ Rs.2,457.750 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 2 Output | - | - | 5V | 600mA | - | - | - | -5V | - | 600mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ Rs.374.840 5+ Rs.373.140 10+ Rs.370.580 20+ Rs.363.770 50+ Rs.356.950 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 7.05mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ Rs.1,708.920 115+ Rs.1,699.980 230+ Rs.1,681.710 460+ Rs.1,663.440 | Min: 23 / Mult: 23 | Gate Drive | Full Bridge | - | 2:1 | - | 3W | 3 Output | - | - | 24V | 62.5mA | - | - | - | 24V | - | 62.5mA | - | Unregulated | 5.7kV | - | - | 5V | Fixed | 14.05mm | 22.61mm | 41.53mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.576.740 5+ Rs.574.190 10+ Rs.569.930 20+ Rs.565.540 50+ Rs.561.150 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 19V | 42mA | - | - | - | -5V | - | 42mA | - | Unregulated | 5.7kV | - | - | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ Rs.2,183.700 10+ Rs.2,060.580 25+ Rs.2,060.160 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,452.670 5+ Rs.1,445.810 10+ Rs.1,435.500 20+ Rs.1,432.890 50+ Rs.1,430.280 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 2:1 | - | 3.6W | 2 Output | - | - | 15V | 240mA | - | - | - | -10V | - | 240mA | - | Unregulated | 5.7kV | - | - | 12V | Fixed | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ Rs.649.890 5+ Rs.635.690 10+ Rs.625.390 20+ Rs.613.750 50+ Rs.602.110 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ Rs.429.280 5+ Rs.413.140 10+ Rs.406.530 20+ Rs.398.950 50+ Rs.391.370 | Min: 1 / Mult: 1 | Medical | Module | - | 1:1 | - | 1W | 2 Output | - | - | 9V | 56mA | - | - | - | -9V | - | 56mA | - | Unregulated | 1kV | - | - | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ Rs.2,583.820 5+ Rs.2,506.300 10+ Rs.2,428.770 50+ Rs.2,374.230 100+ Rs.2,326.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 3:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.5kV | - | - | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ Rs.2,990.180 10+ Rs.2,654.270 25+ Rs.2,597.450 50+ Rs.2,542.140 100+ Rs.2,329.860 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ Rs.2,175.760 10+ Rs.2,060.580 25+ Rs.2,016.450 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ Rs.800.400 5+ Rs.789.900 10+ Rs.777.100 20+ Rs.742.640 50+ Rs.708.180 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1S Series | |||||
Each | 1+ Rs.2,140.200 10+ Rs.1,881.680 25+ Rs.1,877.460 50+ Rs.1,787.850 100+ Rs.1,639.080 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ Rs.2,340.300 10+ Rs.2,147.590 25+ Rs.2,132.370 50+ Rs.2,030.580 100+ Rs.1,860.930 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.1,344.150 10+ Rs.1,297.620 25+ Rs.1,269.850 50+ Rs.1,249.210 100+ Rs.1,141.440 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ Rs.468.060 5+ Rs.462.090 10+ Rs.445.440 20+ Rs.437.180 50+ Rs.428.910 | Min: 1 / Mult: 1 | Medical | Module | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ Rs.934.380 5+ Rs.921.430 10+ Rs.906.490 20+ Rs.877.810 50+ Rs.849.120 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series |