Isolated Surface Mount DC / DC Converters:

1,063 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2828699

RoHS

Each
1+
Rs.1,297.450
5+
Rs.1,290.630
10+
Rs.1,282.120
20+
Rs.1,219.610
50+
Rs.1,157.100
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
10.2kV
-
-
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2846164

RoHS

Each
1+
Rs.1,223.220
5+
Rs.1,213.220
10+
Rs.1,203.210
20+
Rs.1,128.390
50+
Rs.1,091.790
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
R2S Series
2848945

RoHS

Each
1+
Rs.3,245.750
10+
Rs.2,921.850
25+
Rs.2,892.140
50+
Rs.2,862.430
100+
Rs.2,832.720
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
12V
292mA
-
-
-
-
-
-
-
-
5kV
-
-
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2813024

RoHS

Each
1+
Rs.2,189.390
10+
Rs.2,040.220
25+
Rs.1,996.590
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2813049

RoHS

Each
1+
Rs.2,340.300
10+
Rs.2,147.590
25+
Rs.2,132.370
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2929709

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,280.430
50+
Rs.1,263.240
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
3:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2829878

RoHS

Each
1+
Rs.1,296.300
10+
Rs.1,212.770
25+
Rs.1,195.810
50+
Rs.1,178.850
100+
Rs.1,064.880
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
12V
45mA
-
-
-
-12V
-
45mA
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2929741

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2813026

RoHS

Each
1+
Rs.2,235.900
10+
Rs.2,040.220
25+
Rs.2,039.280
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2888845

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
4kV
-
-
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2888854

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
4kV
-
-
24V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2813296

RoHS

Each
1+
Rs.2,296.800
10+
Rs.2,048.850
25+
Rs.2,017.530
50+
Rs.1,920.960
100+
Rs.1,760.880
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
5V
300mA
-
-
-
-5V
-
300mA
-
Regulated
1.5kV
-
-
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2829859

RoHS

Each
1+
Rs.1,139.700
10+
Rs.1,071.530
25+
Rs.1,055.160
50+
Rs.1,038.780
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
3:1
-
1W
1 Output
-
-
15V
70mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2929716

RoHS

Each
1+
Rs.1,501.620
10+
Rs.1,466.980
25+
Rs.1,435.560
50+
Rs.1,385.910
100+
Rs.1,270.200
Min: 1 / Mult: 1
ITE
-
-
3:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
2813038

RoHS

Each
1+
Rs.2,309.510
10+
Rs.2,165.430
25+
Rs.2,132.370
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
5V
300mA
-
-
-
-5V
-
300mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2848881

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,510.210
25+
Rs.2,456.440
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2966063

RoHS

Each
1+
Rs.468.930
5+
Rs.462.090
10+
Rs.451.530
20+
Rs.441.960
50+
Rs.432.390
Min: 1 / Mult: 1
Medical
Module
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
3kV
-
-
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2888849

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
4kV
-
-
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2929724

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
2829874

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2829867

RoHS

Each
1+
Rs.1,139.700
10+
Rs.1,071.530
25+
Rs.1,055.160
50+
Rs.1,038.780
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
15V
70mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2848939

RoHS

Each
1+
Rs.3,346.890
10+
Rs.3,212.860
25+
Rs.3,151.550
50+
Rs.3,090.240
100+
Rs.2,832.720
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
15V
234mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2729550

RoHS

Each
1+
Rs.2,365.530
5+
Rs.2,294.190
10+
Rs.2,222.190
50+
Rs.2,128.890
100+
Rs.1,987.080
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU02 Series Series
2813071

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
15V
333mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2929622

RoHS

Each
1+
Rs.2,651.760
10+
Rs.2,558.690
25+
Rs.2,503.910
50+
Rs.2,448.180
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
9V
222mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2SM Series
601-625 of 1063 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER