Isolated Surface Mount DC / DC Converters:

1,063 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2848932

RoHS

Each
1+
Rs.3,284.250
10+
Rs.3,153.910
25+
Rs.3,092.930
50+
Rs.3,031.950
100+
Rs.2,779.650
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
15V
234mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2813302

RoHS

Each
1+
Rs.2,140.200
10+
Rs.1,881.680
25+
Rs.1,877.460
50+
Rs.1,787.850
100+
Rs.1,639.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813313

RoHS

Each
1+
Rs.3,143.520
10+
Rs.2,796.880
25+
Rs.2,736.960
50+
Rs.2,681.340
100+
Rs.2,457.750
Min: 1 / Mult: 1
ITE
-
-
4:1
-
6W
2 Output
-
-
12V
250mA
-
-
-
-12V
-
250mA
-
Regulated
1.5kV
-
-
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2829943

RoHS

Each
1+
Rs.2,183.700
10+
Rs.2,060.580
25+
Rs.2,060.160
50+
Rs.1,961.850
100+
Rs.1,798.290
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2828700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,297.450
5+
Rs.1,290.630
10+
Rs.1,282.120
20+
Rs.1,256.480
50+
Rs.1,230.840
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
10.2kV
-
-
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2888842

RoHS

Each
1+
Rs.674.250
5+
Rs.654.240
10+
Rs.634.230
50+
Rs.594.630
100+
Rs.582.740
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
4.2kV
-
-
5V
Fixed
11.2mm
6.85mm
12.7mm
4.5V
5.5V
ISD02 Series
2929639

RoHS

Each
1+
Rs.1,208.430
10+
Rs.1,168.900
25+
Rs.1,143.900
50+
Rs.1,125.330
100+
Rs.1,025.730
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
15V
67mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2887380

RoHS

Each
1+
Rs.3,243.740
5+
Rs.3,217.130
10+
Rs.3,190.880
20+
Rs.3,137.940
Min: 1 / Mult: 1
ITE
Sixteenth Brick
-
4:1
-
50W
1 Output
-
-
5V
10A
-
-
-
-
-
-
-
-
2.25kV
-
-
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2801032

RoHS

Each
1+
Rs.543.750
5+
Rs.527.220
10+
Rs.511.560
50+
Rs.479.620
100+
Rs.470.030
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
2 Output
-
-
3.3V
151mA
-
-
-
-3.3V
-
151mA
-
Regulated
4.2kV
-
-
3.3V
Fixed
11.2mm
6.85mm
15.24mm
2.97V
3.63V
ISD01 Series
2828697

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
Rs.1,282.120
125+
Rs.1,202.210
250+
Rs.1,122.300
500+
Rs.1,116.710
Min: 25 / Mult: 25
Gate Drive
DIP
-
2:1
-
4.8W
2 Output
-
-
20V
240mA
-
-
-
-5V
-
240mA
-
Unregulated
10.2kV
-
-
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2663384

RoHS

Each (Supplied on Full Reel)
Full Reel
25+
Rs.1,435.500
125+
Rs.1,331.970
250+
Rs.1,246.710
500+
Rs.1,213.630
Min: 25 / Mult: 25
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
5.7kV
-
-
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2813058

RoHS

Each
1+
Rs.2,640.900
10+
Rs.2,453.650
25+
Rs.2,401.070
50+
Rs.2,345.520
100+
Rs.2,149.770
Min: 1 / Mult: 1
ITE
-
-
3:1
-
5W
2 Output
-
-
15V
168mA
-
-
-
-15V
-
168mA
-
Regulated
1.6kV
-
-
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
2829947

RoHS

Each
1+
Rs.1,905.300
10+
Rs.1,804.420
25+
Rs.1,798.290
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2801034

RoHS

Each
1+
Rs.517.650
5+
Rs.501.990
10+
Rs.486.330
50+
Rs.456.620
100+
Rs.447.490
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Regulated
4.2kV
-
-
3.3V
Fixed
11.2mm
6.6mm
12.7mm
2.97V
3.63V
ISD01 Series
2729556

RoHS

Each
1+
Rs.2,485.000
5+
Rs.2,461.230
10+
Rs.2,384.670
50+
Rs.2,283.750
100+
Rs.2,238.080
Min: 1 / Mult: 1
ITE
DIP
-
3:1
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU03 Series
2848935

RoHS

Each
1+
Rs.3,438.240
10+
Rs.3,298.650
25+
Rs.3,227.960
50+
Rs.3,174.630
100+
Rs.2,910.150
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
2 Output
-
-
15V
117mA
-
-
-
-15V
-
117mA
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2888840

RoHS

Each
1+
Rs.709.050
5+
Rs.688.170
10+
Rs.666.420
50+
Rs.638.580
100+
Rs.625.810
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
2W
2 Output
-
-
3.3V
303mA
-
-
-
-3.3V
-
303mA
-
Unregulated
4.2kV
-
-
5V
Fixed, Adjustable
11.2mm
6.85mm
15.24mm
4.5V
5.5V
ISD02 Series
2888850

RoHS

Each
1+
Rs.1,789.000
5+
Rs.1,735.330
10+
Rs.1,681.660
50+
Rs.1,610.100
100+
Rs.1,507.890
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
4kV
-
-
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2813299

RoHS

Each
1+
Rs.2,592.600
10+
Rs.2,285.130
25+
Rs.2,271.570
50+
Rs.2,163.690
100+
Rs.1,983.600
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
3.3V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2729565

RoHS

Each
1+
Rs.2,537.790
5+
Rs.2,461.230
10+
Rs.2,384.670
50+
Rs.2,283.750
100+
Rs.2,238.080
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU03 Series
2813070

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
12V
420mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2848886

RoHS

Each
1+
Rs.2,572.740
10+
Rs.2,417.190
25+
Rs.2,365.460
50+
Rs.2,326.950
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848924

RoHS

Each
1+
Rs.3,284.250
10+
Rs.3,153.910
25+
Rs.3,092.930
50+
Rs.3,031.950
100+
Rs.2,779.650
Min: 1 / Mult: 1
Medical
-
-
3:1
-
3.5W
1 Output
-
-
12V
292mA
-
-
-
-
-
-
-
-
5kV
-
-
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2813013

RoHS

Each
1+
Rs.1,861.800
10+
Rs.1,815.760
25+
Rs.1,776.860
50+
Rs.1,710.420
100+
Rs.1,567.740
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
2 Output
-
-
15V
35mA
-
-
-
-15V
-
35mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
2813068

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
3.3V
1A
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
626-650 of 1063 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER