We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,060 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,530.150 10+ Rs.2,347.080 25+ Rs.2,296.800 50+ Rs.2,241.120 100+ Rs.2,054.940 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 3.3V | 1A | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ Rs.543.750 5+ Rs.527.220 10+ Rs.511.560 50+ Rs.479.620 100+ Rs.470.030 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | Regulated | 4.2kV | - | - | 5V | Fixed | 11.2mm | 6.6mm | 15.24mm | 4.5V | 5.5V | ISD01 Series | |||||
Each | 1+ Rs.1,139.700 10+ Rs.1,071.530 25+ Rs.1,055.160 50+ Rs.1,038.780 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each (Supplied on Full Reel) Full Reel | 30+ Rs.858.690 150+ Rs.816.060 300+ Rs.746.460 600+ Rs.744.470 | Min: 30 / Mult: 30 | Medical | DIP | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 24V | Fixed, Adjustable | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.475.370 5+ Rs.472.810 10+ Rs.469.400 20+ Rs.461.310 50+ Rs.453.220 | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 3.3V | Fixed | 10.67mm | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | |||||
Each | 1+ Rs.3,475.760 10+ Rs.3,081.500 25+ Rs.3,015.490 50+ Rs.2,961.480 100+ Rs.2,714.400 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 1 Output | - | - | 3.3V | 1.45A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ Rs.3,210.300 10+ Rs.2,818.720 25+ Rs.2,815.320 50+ Rs.2,681.340 100+ Rs.2,457.750 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 2 Output | - | - | 12V | 250mA | - | - | - | -12V | - | 250mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 20.3mm | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+ Rs.1,131.330 10+ Rs.1,071.530 25+ Rs.1,048.590 50+ Rs.1,031.550 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ Rs.2,600.430 10+ Rs.2,529.810 25+ Rs.2,521.260 50+ Rs.2,401.200 100+ Rs.2,201.100 | Min: 1 / Mult: 1 | Medical | - | - | 3:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | - | 5kV | - | - | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ Rs.2,600.430 10+ Rs.2,510.210 25+ Rs.2,456.440 50+ Rs.2,401.200 100+ Rs.2,201.100 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 3.3V | 500mA | - | - | - | - | - | - | - | - | 5kV | - | - | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ Rs.2,771.820 10+ Rs.2,671.820 25+ Rs.2,614.560 50+ Rs.2,558.670 100+ Rs.2,345.520 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 67mA | - | - | - | -15V | - | 67mA | - | - | 5kV | - | - | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ Rs.1,861.800 10+ Rs.1,801.690 25+ Rs.1,795.680 50+ Rs.1,710.420 100+ Rs.1,567.740 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | 45mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ Rs.1,703.370 5+ Rs.1,652.200 10+ Rs.1,601.200 50+ Rs.1,533.030 100+ Rs.1,430.840 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 5V | Fixed | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 23+ Rs.1,922.740 115+ Rs.1,894.860 230+ Rs.1,856.970 460+ Rs.1,819.070 | Min: 23 / Mult: 23 | Gate Drive | DIP | - | 2:1 | - | 6W | 3 Output | - | - | 24V | 42mA | - | - | - | 24V | - | 42mA | - | Unregulated | 5.7kV | - | - | 5V | Fixed | 22.61mm | 14.05mm | 44.07mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ Rs.2,189.390 10+ Rs.2,040.220 25+ Rs.1,996.590 50+ Rs.1,958.370 100+ Rs.1,780.020 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 3.3V | 700mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ Rs.2,640.900 10+ Rs.2,453.650 25+ Rs.2,401.070 50+ Rs.2,345.520 100+ Rs.2,149.770 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 2 Output | - | - | 5V | 500mA | - | - | - | -5V | - | 500mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ Rs.2,296.800 10+ Rs.2,018.580 25+ Rs.2,017.530 50+ Rs.1,920.960 100+ Rs.1,760.880 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ Rs.2,189.390 10+ Rs.2,040.220 25+ Rs.1,996.590 50+ Rs.1,941.840 100+ Rs.1,780.020 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 9V | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ Rs.1,139.700 10+ Rs.1,071.530 25+ Rs.1,055.160 50+ Rs.1,038.780 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 12V | 90mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 1+ Rs.2,186.830 5+ Rs.2,121.240 10+ Rs.2,055.640 50+ Rs.2,009.700 100+ Rs.1,875.720 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | 100mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ Rs.2,651.760 10+ Rs.2,578.660 25+ Rs.2,570.850 50+ Rs.2,448.180 100+ Rs.2,244.600 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | - | 5kV | - | - | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ Rs.2,291.620 10+ Rs.2,130.950 25+ Rs.2,085.290 50+ Rs.2,030.580 100+ Rs.1,860.930 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ Rs.2,530.150 10+ Rs.2,347.080 25+ Rs.2,296.800 50+ Rs.2,241.120 100+ Rs.2,054.940 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 15V | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ Rs.1,905.300 10+ Rs.1,804.420 25+ Rs.1,798.290 50+ Rs.1,713.030 100+ Rs.1,570.350 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 3SM Series | |||||
Each | 1+ Rs.1,218.000 5+ Rs.1,181.460 10+ Rs.1,144.920 50+ Rs.1,096.200 100+ Rs.1,024.160 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 5V | Fixed | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series |