Isolated Surface Mount DC / DC Converters:

1,060 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2643274

RoHS

Each
1+
Rs.1,319.790
5+
Rs.1,279.770
10+
Rs.1,224.300
50+
Rs.1,187.550
100+
Rs.1,135.400
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Regulated
1.5kV
-
-
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
ISB01 Series
2813025

RoHS

Each
1+
Rs.2,235.900
10+
Rs.2,040.220
25+
Rs.2,039.280
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2813030

RoHS

Each
1+
Rs.2,340.300
10+
Rs.2,147.590
25+
Rs.2,132.370
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2829875

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
15V
70mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2846163

RoHS

Each
1+
Rs.1,033.560
5+
Rs.1,029.100
10+
Rs.1,012.400
20+
Rs.993.530
50+
Rs.974.650
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
2 Output
-
-
5V
200mA
-
-
-
-5V
-
200mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
8.7mm
12.75mm
4.5V
5.5V
R2D Series
2848885

RoHS

Each
1+
Rs.2,651.760
10+
Rs.2,558.690
25+
Rs.2,503.910
50+
Rs.2,448.180
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2888851

RoHS

Each
1+
Rs.1,726.080
5+
Rs.1,673.880
10+
Rs.1,588.800
50+
Rs.1,552.950
100+
Rs.1,449.420
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2829942

RoHS

Each
1+
Rs.2,183.700
10+
Rs.2,060.580
25+
Rs.2,060.160
50+
Rs.1,961.850
100+
Rs.1,798.290
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2846142

RoHS

Each
1+
Rs.649.890
5+
Rs.640.680
10+
Rs.630.290
20+
Rs.611.820
50+
Rs.593.340
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
9V
111mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
2848883

RoHS

Each
1+
Rs.2,720.490
10+
Rs.2,623.350
25+
Rs.2,567.160
50+
Rs.2,511.690
100+
Rs.2,302.020
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848928

RoHS

Each
1+
Rs.3,386.310
10+
Rs.3,207.500
25+
Rs.3,138.810
50+
Rs.3,087.740
100+
Rs.2,910.150
Min: 1 / Mult: 1
Medical
-
-
3:1
-
3.5W
2 Output
-
-
15V
117mA
-
-
-
-15V
-
117mA
-
-
5kV
-
-
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2848940

RoHS

Each
1+
Rs.3,346.890
10+
Rs.3,212.860
25+
Rs.3,144.060
50+
Rs.3,090.240
100+
Rs.2,832.720
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
24V
146mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2729545

RoHS

Each
1+
Rs.2,413.440
5+
Rs.2,341.030
10+
Rs.2,268.620
50+
Rs.2,172.350
100+
Rs.2,033.180
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
83mA
-
Regulated
1.5kV
-
-
48V
Fixed
14.9mm
8.7mm
19mm
18V
75V
ISU02 Series Series
2813306

RoHS

Each
1+
Rs.2,296.800
10+
Rs.2,018.580
25+
Rs.2,017.530
50+
Rs.1,920.960
100+
Rs.1,760.880
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.5kV
-
-
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813027

RoHS

Each
1+
Rs.2,189.390
10+
Rs.2,040.220
25+
Rs.1,996.590
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2888837

RoHS

Each
1+
Rs.709.050
5+
Rs.688.170
10+
Rs.666.420
50+
Rs.625.300
100+
Rs.612.800
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
2W
2 Output
-
-
5V
200mA
-
-
-
-5V
-
200mA
-
Unregulated
4.2kV
-
-
3.3V
Fixed, Adjustable
11.2mm
6.85mm
15.24mm
2.97V
3.63V
ISD02 Series
2829938

RoHS

Each
1+
Rs.1,904.850
10+
Rs.1,804.420
25+
Rs.1,765.760
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2846168

RoHS

Each
1+
Rs.1,472.090
5+
Rs.1,417.570
10+
Rs.1,394.650
20+
Rs.1,368.640
50+
Rs.1,342.620
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
Unregulated
3kV
-
-
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
R2S Series
2929740

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2729543

RoHS

Each
1+
Rs.2,365.530
5+
Rs.2,294.190
10+
Rs.2,223.720
50+
Rs.2,128.890
100+
Rs.1,987.080
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU02 Series Series
2813303

RoHS

Each
1+
Rs.2,140.200
10+
Rs.1,881.680
25+
Rs.1,877.460
50+
Rs.1,787.850
100+
Rs.1,639.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
24V
125mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2846165

RoHS

Each
1+
Rs.1,045.290
5+
Rs.1,006.610
10+
Rs.990.420
20+
Rs.971.100
50+
Rs.951.780
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
8.7mm
12.75mm
10.8V
13.2V
R2S Series
2929620

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,529.810
25+
Rs.2,521.260
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
9V
222mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2SM Series
2813064

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
9V
555mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2813075

RoHS

Each
1+
Rs.2,693.720
10+
Rs.2,502.730
25+
Rs.2,449.100
50+
Rs.2,392.440
100+
Rs.2,192.770
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
2 Output
-
-
12V
210mA
-
-
-
-12V
-
210mA
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
676-700 of 1060 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER