Isolated Surface Mount DC / DC Converters:

1,060 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2831681

RoHS

Each (Supplied on Full Reel)
Full Reel
23+
Rs.1,923.570
115+
Rs.1,798.290
230+
Rs.1,762.330
460+
Rs.1,726.360
Min: 23 / Mult: 23
Gate Drive
DIP
-
2:1
-
6W
4 Output
-
-
24V
42mA
-
-
-
24V
-
42mA
-
Unregulated
5.7kV
-
-
24V
Fixed
22.61mm
14.05mm
44.07mm
18V
36V
MGJ6 Series
2888858

RoHS

Each
1+
Rs.1,690.990
5+
Rs.1,640.560
10+
Rs.1,589.270
50+
Rs.1,522.320
100+
Rs.1,420.610
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
15V
68mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
24V
Fixed
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2813076

RoHS

Each
1+
Rs.2,697.000
10+
Rs.2,472.810
25+
Rs.2,462.970
50+
Rs.2,345.520
100+
Rs.2,149.770
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
2 Output
-
-
15V
168mA
-
-
-
-15V
-
168mA
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2888849

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
4kV
-
-
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2848929

RoHS

Each
1+
Rs.3,284.250
10+
Rs.3,153.910
25+
Rs.3,086.370
50+
Rs.3,031.950
100+
Rs.2,779.650
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
5V
700mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 3.5SM Series
2829863

RoHS

Each
1+
Rs.1,296.300
10+
Rs.1,212.770
25+
Rs.1,195.810
50+
Rs.1,178.850
100+
Rs.1,064.880
Min: 1 / Mult: 1
ITE
-
-
3:1
-
1W
2 Output
-
-
15V
35mA
-
-
-
-15V
-
35mA
-
Regulated
1.6kV
-
-
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 1SM Series
2729557

RoHS

Each
1+
Rs.2,587.380
5+
Rs.2,509.950
10+
Rs.2,432.520
50+
Rs.2,328.990
100+
Rs.2,173.260
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
3W
2 Output
-
-
12V
125mA
-
-
-
-12V
-
125mA
-
Regulated
1.5kV
-
-
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU03 Series
2813038

RoHS

Each
1+
Rs.2,309.510
10+
Rs.2,165.430
25+
Rs.2,132.370
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
5V
300mA
-
-
-
-5V
-
300mA
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2848874

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,510.210
25+
Rs.2,456.440
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
3:1
-
2W
1 Output
-
-
15V
134mA
-
-
-
-
-
-
-
-
5kV
-
-
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 2SM Series
2848881

RoHS

Each
1+
Rs.2,600.430
10+
Rs.2,510.210
25+
Rs.2,456.440
50+
Rs.2,401.200
100+
Rs.2,201.100
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
-
5kV
-
-
12V
Fixed
14.4mm
10.5mm
24.3mm
9V
18V
TIM 2SM Series
2848927

RoHS

Each
1+
Rs.3,438.240
10+
Rs.3,298.650
25+
Rs.3,227.960
50+
Rs.3,174.630
100+
Rs.2,910.150
Min: 1 / Mult: 1
Medical
-
-
3:1
-
3.5W
2 Output
-
-
12V
146mA
-
-
-
-12V
-
146mA
-
-
5kV
-
-
9V
Fixed
14.4mm
10.5mm
24.3mm
4.5V
12V
TIM 3.5SM Series
2929744

RoHS

Each
1+
Rs.1,501.620
10+
Rs.1,466.980
25+
Rs.1,455.510
50+
Rs.1,385.910
100+
Rs.1,270.200
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2829866

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 1SM Series
2663379

RoHS

Each
1+
Rs.1,441.420
5+
Rs.1,434.610
10+
Rs.1,424.380
20+
Rs.1,416.020
50+
Rs.1,407.660
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
3.6W
2 Output
-
-
15V
240mA
-
-
-
-10V
-
240mA
-
Unregulated
5.7kV
-
-
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2888845

RoHS

Each
1+
Rs.1,754.070
5+
Rs.1,701.250
10+
Rs.1,648.430
50+
Rs.1,578.580
100+
Rs.1,478.570
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
4kV
-
-
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2813026

RoHS

Each
1+
Rs.2,235.900
10+
Rs.2,040.220
25+
Rs.2,039.280
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
15V
200mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2848941

RoHS

Each
1+
Rs.3,505.230
10+
Rs.3,361.600
25+
Rs.3,289.530
50+
Rs.3,235.980
100+
Rs.2,966.700
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
2 Output
-
-
12V
146mA
-
-
-
-12V
-
146mA
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
2829874

RoHS

Each
1+
Rs.1,131.330
10+
Rs.1,071.530
25+
Rs.1,048.590
50+
Rs.1,031.550
100+
Rs.937.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 1SM Series
2729541

RoHS

Each
1+
Rs.2,363.900
5+
Rs.2,294.190
10+
Rs.2,223.720
50+
Rs.2,128.890
100+
Rs.1,987.080
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
14.9mm
8.7mm
19mm
9V
36V
ISU02 Series Series
2846167

RoHS

Each
1+
Rs.1,200.600
5+
Rs.1,175.630
10+
Rs.1,156.540
20+
Rs.1,135.000
50+
Rs.1,113.460
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
8.7mm
12.75mm
21.6V
26.4V
R2S Series
2813016

RoHS

Each
1+
Rs.1,644.300
10+
Rs.1,588.200
25+
Rs.1,554.250
50+
Rs.1,503.360
100+
Rs.1,378.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
1W
1 Output
-
-
12V
90mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
2813029

RoHS

Each
1+
Rs.2,291.620
10+
Rs.2,130.950
25+
Rs.2,085.290
50+
Rs.2,030.580
100+
Rs.1,860.930
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
2 Output
-
-
5V
300mA
-
-
-
-5V
-
300mA
-
Regulated
1.6kV
-
-
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2846152

RoHS

Each
1+
Rs.1,554.690
5+
Rs.1,530.330
10+
Rs.1,518.150
20+
Rs.1,476.020
50+
Rs.1,433.880
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
1 Output
-
-
3.3V
303mA
-
-
-
-
-
-
-
Regulated
1kV
-
-
3.3V
Fixed
10.7mm
8.7mm
15.24mm
3.135V
3.465V
R1Z Series
2848889

RoHS

Each
1+
Rs.2,771.820
10+
Rs.2,671.820
25+
Rs.2,614.560
50+
Rs.2,558.670
100+
Rs.2,345.520
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
2 Output
-
-
15V
67mA
-
-
-
-15V
-
67mA
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848938

RoHS

Each
1+
Rs.3,346.890
10+
Rs.3,212.860
25+
Rs.3,144.060
50+
Rs.3,090.240
100+
Rs.2,832.720
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
12V
292mA
-
-
-
-
-
-
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 3.5SM Series
701-725 of 1060 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER