We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,060 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,297.450 5+ Rs.1,290.630 10+ Rs.1,282.120 20+ Rs.1,184.810 50+ Rs.1,116.710 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 2:1 | - | 3.6W | 2 Output | - | - | 15V | 240mA | - | - | - | -10V | - | 240mA | - | Unregulated | 10.2kV | - | - | 5V | Fixed | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ Rs.1,344.150 10+ Rs.1,297.620 25+ Rs.1,269.850 50+ Rs.1,249.210 100+ Rs.1,141.440 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 3.3V | 500mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ Rs.1,644.300 10+ Rs.1,588.200 25+ Rs.1,554.250 50+ Rs.1,503.360 100+ Rs.1,378.080 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 15V | 70mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ Rs.3,346.890 10+ Rs.3,212.860 25+ Rs.3,144.060 50+ Rs.3,090.240 100+ Rs.2,832.720 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 9V | 389mA | - | - | - | - | - | - | - | - | 5kV | - | - | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ Rs.1,754.070 5+ Rs.1,701.250 10+ Rs.1,648.430 50+ Rs.1,578.580 100+ Rs.1,478.570 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Unregulated | 4kV | - | - | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ Rs.1,635.600 10+ Rs.1,583.400 25+ Rs.1,578.180 50+ Rs.1,503.360 100+ Rs.1,381.560 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ Rs.3,346.890 10+ Rs.3,212.860 25+ Rs.3,151.550 50+ Rs.3,090.240 100+ Rs.2,832.720 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 15V | 234mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ Rs.2,183.700 10+ Rs.2,060.580 25+ Rs.2,060.160 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ Rs.2,990.180 10+ Rs.2,654.270 25+ Rs.2,597.450 50+ Rs.2,542.140 100+ Rs.2,329.860 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 6W | 1 Output | - | - | 15V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 20.3mm | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ Rs.2,530.150 10+ Rs.2,347.080 25+ Rs.2,296.800 50+ Rs.2,241.120 100+ Rs.2,054.940 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 5W | 1 Output | - | - | 15V | 333mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 5WISM Series | |||||
Each | 1+ Rs.1,139.700 10+ Rs.1,071.530 25+ Rs.1,055.160 50+ Rs.1,038.780 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 15V | 70mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ Rs.2,175.760 10+ Rs.2,060.580 25+ Rs.2,016.450 50+ Rs.1,961.850 100+ Rs.1,798.290 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ Rs.2,316.320 5+ Rs.2,246.470 10+ Rs.2,177.460 50+ Rs.2,084.610 100+ Rs.1,945.750 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 15V | 134mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ Rs.2,365.530 5+ Rs.2,294.190 10+ Rs.2,222.190 50+ Rs.2,128.890 100+ Rs.1,987.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 24V | 83mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ Rs.468.930 5+ Rs.462.090 10+ Rs.451.530 20+ Rs.441.960 50+ Rs.432.390 | Min: 1 / Mult: 1 | Medical | Module | - | 1:1 | - | 1W | 2 Output | - | - | 5V | 100mA | - | - | - | -5V | - | 100mA | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ Rs.2,651.760 10+ Rs.2,558.690 25+ Rs.2,503.910 50+ Rs.2,448.180 100+ Rs.2,244.600 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ Rs.1,690.990 5+ Rs.1,640.560 10+ Rs.1,589.270 50+ Rs.1,522.320 100+ Rs.1,420.610 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 24V | Fixed | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ Rs.2,291.620 10+ Rs.2,130.950 25+ Rs.2,085.290 50+ Rs.2,030.580 100+ Rs.1,860.930 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 12V | 125mA | - | - | - | -12V | - | 125mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
Each | 1+ Rs.1,501.620 10+ Rs.1,466.980 25+ Rs.1,435.560 50+ Rs.1,385.910 100+ Rs.1,270.200 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 2W | 2 Output | - | - | 15V | 67mA | - | - | - | -15V | - | 67mA | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ Rs.1,344.150 10+ Rs.1,297.620 25+ Rs.1,269.850 50+ Rs.1,249.210 100+ Rs.1,141.440 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 15V | 134mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ Rs.1,139.700 10+ Rs.1,071.530 25+ Rs.1,055.160 50+ Rs.1,038.780 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ Rs.2,296.800 10+ Rs.2,048.850 25+ Rs.2,017.530 50+ Rs.1,920.960 100+ Rs.1,760.880 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ Rs.3,346.890 10+ Rs.3,212.860 25+ Rs.3,144.060 50+ Rs.3,090.240 100+ Rs.2,832.720 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 9V | 389mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ Rs.1,139.700 10+ Rs.1,071.530 25+ Rs.1,055.160 50+ Rs.1,038.780 100+ Rs.937.860 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 1W | 1 Output | - | - | 15V | 70mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
Each | 1+ Rs.3,009.770 5+ Rs.2,897.660 10+ Rs.2,803.140 20+ Rs.2,747.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 7.5W | 2 Output | - | - | 9V | 417mA | - | - | - | -9V | - | 417mA | - | Regulated | 3kV | - | - | 12V | Fixed | 20.3mm | 10.9mm | 32mm | 9V | 18V | REC7.5-RW Series |