Isolated Surface Mount DC / DC Converters:

1,060 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2813072

RoHS

Each
1+
Rs.2,530.150
10+
Rs.2,347.080
25+
Rs.2,296.800
50+
Rs.2,241.120
100+
Rs.2,054.940
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
24V
210mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
2846261

RoHS

Each
1+
Rs.3,009.770
5+
Rs.2,897.660
10+
Rs.2,803.140
20+
Rs.2,747.080
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
7.5W
2 Output
-
-
9V
417mA
-
-
-
-9V
-
417mA
-
Regulated
3kV
-
-
12V
Fixed
20.3mm
10.9mm
32mm
9V
18V
REC7.5-RW Series
2829887

RoHS

Each
1+
Rs.1,296.300
10+
Rs.1,212.770
25+
Rs.1,195.810
50+
Rs.1,178.850
100+
Rs.1,064.880
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
2 Output
-
-
15V
35mA
-
-
-
-15V
-
35mA
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
2813061

RoHS

Each
1+
Rs.2,506.470
10+
Rs.2,351.610
25+
Rs.2,274.180
50+
Rs.2,217.630
100+
Rs.2,074.950
Min: 1 / Mult: 1
ITE
-
-
4:1
-
5W
1 Output
-
-
12V
420mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
2848946

RoHS

Each
1+
Rs.3,346.890
10+
Rs.3,212.860
25+
Rs.3,151.550
50+
Rs.3,090.240
100+
Rs.2,832.720
Min: 1 / Mult: 1
Medical
-
-
2:1
-
3.5W
1 Output
-
-
15V
234mA
-
-
-
-
-
-
-
-
5kV
-
-
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 3.5SM Series
2813300

RoHS

Each
1+
Rs.2,140.200
10+
Rs.1,881.680
25+
Rs.1,877.460
50+
Rs.1,787.850
100+
Rs.1,639.080
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2729537

RoHS

Each
1+
Rs.2,365.530
5+
Rs.2,294.190
10+
Rs.2,223.720
50+
Rs.2,128.890
100+
Rs.1,987.080
Min: 1 / Mult: 1
ITE
DIP
-
3:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
5V
Fixed
14.9mm
8.7mm
19mm
4.5V
12V
ISU02 Series Series
2663380

RoHS

Each
1+
Rs.1,441.420
5+
Rs.1,434.610
10+
Rs.1,424.380
20+
Rs.1,413.410
50+
Rs.1,402.440
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.8W
2 Output
-
-
20V
240mA
-
-
-
-5V
-
240mA
-
Unregulated
5.7kV
-
-
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2966062

RoHS

Each
1+
Rs.402.810
5+
Rs.397.510
10+
Rs.377.770
20+
Rs.372.870
50+
Rs.367.960
Min: 1 / Mult: 1
Medical
Module
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2929738

RoHS

Each
1+
Rs.1,344.150
10+
Rs.1,297.620
25+
Rs.1,269.850
50+
Rs.1,249.210
100+
Rs.1,141.440
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
2643290

RoHS

Each
1+
Rs.2,282.040
5+
Rs.2,213.520
10+
Rs.2,145.100
50+
Rs.2,053.830
100+
Rs.1,919.860
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
5V
Fixed
18mm
9mm
24mm
4.5V
5.5V
ISM02 Series
2889082

RoHS

Each
1+
Rs.425.960
5+
Rs.409.940
10+
Rs.403.380
20+
Rs.395.860
50+
Rs.388.340
Min: 1 / Mult: 1
Medical
Module
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2813034

RoHS

Each
1+
Rs.2,189.390
10+
Rs.2,040.220
25+
Rs.1,996.590
50+
Rs.1,941.840
100+
Rs.1,780.020
Min: 1 / Mult: 1
ITE
-
-
4:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2929623

RoHS

Each
1+
Rs.2,651.760
10+
Rs.2,558.690
25+
Rs.2,503.910
50+
Rs.2,448.180
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
3.3V
500mA
-
-
-
-
-
-
-
-
5kV
-
-
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2SM Series
2929643

RoHS

Each
1+
Rs.1,208.430
10+
Rs.1,168.900
25+
Rs.1,152.130
50+
Rs.1,135.350
100+
Rs.1,025.730
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
12V
83mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2929644

RoHS

Each
1+
Rs.1,208.430
10+
Rs.1,168.900
25+
Rs.1,152.130
50+
Rs.1,135.350
100+
Rs.1,025.730
Min: 1 / Mult: 1
ITE
-
-
2:1
-
1W
1 Output
-
-
15V
67mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2966064

RoHS

Each
1+
Rs.422.820
5+
Rs.420.350
10+
Rs.404.550
20+
Rs.396.720
50+
Rs.388.890
Min: 1 / Mult: 1
Medical
Module
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
2948814

RoHS

Each
1+
Rs.860.270
10+
Rs.814.680
25+
Rs.797.260
50+
Rs.778.650
100+
Rs.702.960
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2829929

RoHS

Each
1+
Rs.1,904.850
10+
Rs.1,804.420
25+
Rs.1,765.760
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
2829944

RoHS

Each
1+
Rs.1,905.300
10+
Rs.1,804.420
25+
Rs.1,798.290
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
3.3V
700mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2829945

RoHS

Each
1+
Rs.1,905.300
10+
Rs.1,804.420
25+
Rs.1,798.290
50+
Rs.1,713.030
100+
Rs.1,570.350
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2848888

RoHS

Each
1+
Rs.2,683.490
10+
Rs.2,429.370
25+
Rs.2,377.320
50+
Rs.2,338.660
100+
Rs.2,300.550
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
2 Output
-
-
12V
83mA
-
-
-
-12V
-
83mA
-
-
5kV
-
-
24V
Fixed
14.4mm
10.5mm
24.3mm
18V
36V
TIM 2SM Series
2848893

RoHS

Each
1+
Rs.2,572.740
10+
Rs.2,417.190
25+
Rs.2,365.460
50+
Rs.2,305.030
100+
Rs.2,244.600
Min: 1 / Mult: 1
Medical
-
-
2:1
-
2W
1 Output
-
-
24V
83mA
-
-
-
-
-
-
-
-
5kV
-
-
48V
Fixed
14.4mm
10.5mm
24.3mm
36V
75V
TIM 2SM Series
2663378

RoHS

Each
1+
Rs.1,472.040
5+
Rs.1,465.080
10+
Rs.1,454.640
20+
Rs.1,428.540
50+
Rs.1,402.440
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
5.7kV
-
-
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,452.720
5+
Rs.1,445.850
10+
Rs.1,435.550
20+
Rs.1,406.840
50+
Rs.1,378.130
Min: 1 / Mult: 1
Gate Drive
DIP
-
2:1
-
4.5W
2 Output
-
-
15V
300mA
-
-
-
-5V
-
300mA
-
Unregulated
5.7kV
-
-
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
751-775 of 1060 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER