We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
1,073 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 25+ Rs.1,282.120 125+ Rs.1,256.480 250+ Rs.1,230.840 500+ Rs.1,205.200 | Min: 25 / Mult: 25 | Gate Drive | DIP | - | 2:1 | - | 3.6W | 2 Output | - | - | 15V | 240mA | - | - | - | -10V | - | 240mA | - | Unregulated | 10.2kV | - | - | 12V | Fixed | 27.81mm | 9.15mm | 45.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ Rs.2,786.610 5+ Rs.2,703.090 10+ Rs.2,617.770 50+ Rs.2,508.210 100+ Rs.2,458.050 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.2A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 10.2mm | 22mm | 25.4mm | 9V | 36V | ISX06 Series | |||||
Each | 1+ Rs.517.650 5+ Rs.501.990 10+ Rs.486.330 50+ Rs.456.620 100+ Rs.447.490 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | Regulated | 4.2kV | - | - | 5V | Fixed | 11.2mm | 6.6mm | 12.7mm | 4.5V | 5.5V | ISD01 Series | |||||
Each | 1+ Rs.1,905.300 10+ Rs.1,804.420 25+ Rs.1,798.290 50+ Rs.1,713.030 100+ Rs.1,570.350 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 3W | 1 Output | - | - | 15V | 200mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.576.740 5+ Rs.574.190 10+ Rs.569.930 20+ Rs.566.520 50+ Rs.563.110 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 1W | 2 Output | - | - | 15V | 42mA | - | - | - | -9V | - | 42mA | - | Unregulated | 5.7kV | - | - | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
Each | 1+ Rs.1,501.620 10+ Rs.1,466.980 25+ Rs.1,435.560 50+ Rs.1,385.910 100+ Rs.1,270.200 | Min: 1 / Mult: 1 | ITE | - | - | 3:1 | - | 2W | 2 Output | - | - | 12V | 83mA | - | - | - | -12V | - | 83mA | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.720.710 5+ Rs.717.310 10+ Rs.712.190 20+ Rs.699.420 50+ Rs.686.640 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 1:1 | - | 2W | 2 Output | - | - | 20V | 80mA | - | - | - | -3.5V | - | 80mA | - | Unregulated | 5.2kV | - | - | 15V | Fixed | 10.05mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ Rs.1,187.550 5+ Rs.1,184.840 10+ Rs.1,165.610 20+ Rs.1,095.240 50+ Rs.1,024.860 | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 24V | 83mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series | |||||
Each | 1+ Rs.2,363.900 5+ Rs.2,294.190 10+ Rs.2,223.720 50+ Rs.2,128.890 100+ Rs.1,987.080 | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ Rs.1,644.300 10+ Rs.1,588.200 25+ Rs.1,554.250 50+ Rs.1,503.360 100+ Rs.1,378.080 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 12V | 90mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ Rs.2,291.620 10+ Rs.2,130.950 25+ Rs.2,085.290 50+ Rs.2,030.580 100+ Rs.1,860.930 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 2 Output | - | - | 5V | 300mA | - | - | - | -5V | - | 300mA | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+ Rs.1,344.150 10+ Rs.1,297.620 25+ Rs.1,269.850 50+ Rs.1,249.210 100+ Rs.1,141.440 | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 3.3V | 500mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,297.450 5+ Rs.1,290.630 10+ Rs.1,282.120 20+ Rs.1,184.810 50+ Rs.1,094.340 | Min: 1 / Mult: 1 | Gate Drive | DIP | - | 2:1 | - | 3.6W | 2 Output | - | - | 15V | 240mA | - | - | - | -10V | - | 240mA | - | Unregulated | 10.2kV | - | - | 5V | Fixed | 27.81mm | 9.15mm | 45.98mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ Rs.1,554.690 5+ Rs.1,530.330 10+ Rs.1,518.150 20+ Rs.1,476.020 50+ Rs.1,433.880 | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | 303mA | - | - | - | - | - | - | - | Regulated | 1kV | - | - | 3.3V | Fixed | 10.7mm | 8.7mm | 15.24mm | 3.135V | 3.465V | R1Z Series | |||||
Each | 1+ Rs.2,771.820 10+ Rs.2,671.820 25+ Rs.2,614.560 50+ Rs.2,558.670 100+ Rs.2,345.520 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | 67mA | - | - | - | -15V | - | 67mA | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ Rs.3,346.890 10+ Rs.3,212.860 25+ Rs.3,144.060 50+ Rs.3,090.240 100+ Rs.2,832.720 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 12V | 292mA | - | - | - | - | - | - | - | - | 5kV | - | - | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ Rs.3,346.890 10+ Rs.3,212.860 25+ Rs.3,144.060 50+ Rs.3,090.240 100+ Rs.2,832.720 | Min: 1 / Mult: 1 | Medical | - | - | 2:1 | - | 3.5W | 1 Output | - | - | 9V | 389mA | - | - | - | - | - | - | - | - | 5kV | - | - | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ Rs.1,644.300 10+ Rs.1,588.200 25+ Rs.1,554.250 50+ Rs.1,503.360 100+ Rs.1,378.080 | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 15V | 70mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ Rs.989.060 5+ Rs.965.140 10+ Rs.941.220 20+ Rs.891.080 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 12V | 125mA | - | - | - | - | - | - | - | - | 500V | - | - | 12V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.1,142.710 5+ Rs.1,122.010 10+ Rs.1,101.310 20+ Rs.1,039.670 50+ Rs.978.020 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.674.320 5+ Rs.660.840 10+ Rs.647.350 20+ Rs.633.870 50+ Rs.620.380 | Min: 1 / Mult: 1 | ITE | Module | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
Each | 1+ Rs.1,626.660 5+ Rs.1,590.320 10+ Rs.1,553.970 20+ Rs.1,470.250 50+ Rs.1,386.520 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 12V | 500mA | - | - | - | - | - | - | - | - | 500V | - | - | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Rs.989.060 5+ Rs.953.060 10+ Rs.917.050 20+ Rs.878.990 50+ Rs.840.930 | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 12V | 125mA | - | - | - | - | - | - | - | - | 500V | - | - | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.710.150 20+ Rs.695.350 50+ Rs.680.560 | Min: 10 / Mult: 1 | ITE | Module | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 200mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.647.350 20+ Rs.633.870 50+ Rs.620.380 | Min: 10 / Mult: 1 | ITE | Module | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | MagI3C FISM Series |