Isolated Surface Mount DC / DC Converters:

1,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3261958

RoHS

Each
1+
Rs.989.060
5+
Rs.965.140
10+
Rs.941.220
20+
Rs.891.080
50+
Rs.840.930
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1.5W
1 Output
-
-
3.3V
400mA
-
-
-
-
-
-
-
-
500V
-
-
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3281056

RoHS

Each
1+
Rs.1,103.220
5+
Rs.1,069.990
10+
Rs.1,036.770
50+
Rs.1,014.420
100+
Rs.994.140
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
14.4mm
8.95mm
14.65mm
4.5V
18V
ISV02 Series
3261944

RoHS

Each
1+
Rs.2,676.440
5+
Rs.2,576.150
10+
Rs.2,475.850
20+
Rs.2,426.340
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
1 Output
-
-
12V
1A
-
-
-
-
-
-
-
-
500V
-
-
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3281060

RoHS

Each
1+
Rs.1,103.220
5+
Rs.1,069.990
10+
Rs.1,036.770
50+
Rs.1,014.420
100+
Rs.994.140
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
14.4mm
8.95mm
14.65mm
9V
36V
ISV02 Series
3261948

RoHS

Each
1+
Rs.2,731.420
5+
Rs.2,689.170
10+
Rs.2,646.910
20+
Rs.2,593.980
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
2 Output
-
-
12V
450mA
-
-
-
-12V
-
450mA
-
-
500V
-
-
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261953

RoHS

Each
1+
Rs.2,676.440
5+
Rs.2,635.040
10+
Rs.2,593.630
20+
Rs.2,541.760
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
1 Output
-
-
5V
2A
-
-
-
-
-
-
-
-
500V
-
-
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3262025

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,552.330
10+
Rs.1,478.000
20+
Rs.1,432.260
50+
Rs.1,386.520
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
1 Output
-
-
5V
1A
-
-
-
-
-
-
-
-
500V
-
-
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261962

RoHS

Each
1+
Rs.1,009.380
5+
Rs.984.970
10+
Rs.960.550
20+
Rs.909.380
50+
Rs.858.210
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1.5W
2 Output
-
-
12V
60mA
-
-
-
-12V
-
60mA
-
-
500V
-
-
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3262040

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,590.320
10+
Rs.1,553.970
20+
Rs.1,470.250
50+
Rs.1,386.520
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
1 Output
-
-
3.3V
1.2A
-
-
-
-
-
-
-
-
500V
-
-
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
3261988

RoHS

Each
1+
Rs.989.060
5+
Rs.965.140
10+
Rs.941.220
20+
Rs.891.080
50+
Rs.840.930
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1.5W
1 Output
-
-
12V
125mA
-
-
-
-
-
-
-
-
500V
-
-
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261999

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,122.010
10+
Rs.1,101.310
20+
Rs.1,039.670
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
1 Output
-
-
3.3V
800mA
-
-
-
-
-
-
-
-
500V
-
-
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3281057

RoHS

Each
1+
Rs.1,126.650
5+
Rs.1,092.720
10+
Rs.1,058.790
50+
Rs.993.320
100+
Rs.973.460
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
12V
167mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
14.4mm
8.95mm
14.65mm
4.5V
18V
ISV02 Series
3262004

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,122.010
10+
Rs.1,101.310
20+
Rs.1,039.670
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
-
500V
-
-
12V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
9V
18V
CC-E Series
3009708

RoHS

Each
1+
Rs.3,144.400
5+
Rs.2,751.350
10+
Rs.2,279.690
50+
Rs.2,043.860
100+
Rs.1,886.640
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
7.611mm
5.33mm
19.69mm
21.6V
26.4V
DCP01B Series
3281062

RoHS

Each
1+
Rs.1,103.220
5+
Rs.1,069.990
10+
Rs.1,036.770
50+
Rs.993.320
100+
Rs.973.460
Min: 1 / Mult: 1
ITE
DIP
-
4:1
-
2W
1 Output
-
-
15V
133mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
14.4mm
8.95mm
14.65mm
9V
36V
ISV02 Series
3261990

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,097.070
10+
Rs.1,051.420
20+
Rs.1,014.720
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
1 Output
-
-
3.3V
800mA
-
-
-
-
-
-
-
-
500V
-
-
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3050539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.739.730
5+
Rs.724.940
10+
Rs.710.150
20+
Rs.695.350
50+
Rs.680.560
Min: 1 / Mult: 1
ITE
Module
-
1:1
-
1W
1 Output
-
-
12V
200mA
-
-
-
-
-
-
-
Unregulated
2kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM Series
3261934

RoHS

Each
1+
Rs.2,676.440
5+
Rs.2,576.150
10+
Rs.2,475.850
20+
Rs.2,426.340
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
2 Output
-
-
12V
400mA
-
-
-
-12V
-
400mA
-
-
500V
-
-
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3262034

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,552.330
10+
Rs.1,478.000
20+
Rs.1,432.260
50+
Rs.1,386.520
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
1 Output
-
-
5V
1.2A
-
-
-
-
-
-
-
-
500V
-
-
12V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
9V
18V
CC-E Series
3261932

RoHS

Each
1+
Rs.2,676.440
5+
Rs.2,576.150
10+
Rs.2,475.850
20+
Rs.2,426.340
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
1 Output
-
-
5V
2A
-
-
-
-
-
-
-
-
500V
-
-
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3255661

RoHS

Each
1+
Rs.642.060
5+
Rs.630.970
10+
Rs.619.880
20+
Rs.608.790
50+
Rs.597.690
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
3262008

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,122.010
10+
Rs.1,101.310
20+
Rs.1,039.670
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
3W
1 Output
-
-
3.3V
800mA
-
-
-
-
-
-
-
-
500V
-
-
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3255662

RoHS

Each
1+
Rs.689.910
5+
Rs.675.120
10+
Rs.660.330
20+
Rs.657.290
50+
Rs.654.240
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R1S Series
3262026

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,590.320
10+
Rs.1,553.970
20+
Rs.1,470.250
50+
Rs.1,386.520
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
6W
2 Output
-
-
12V
250mA
-
-
-
-12V
-
250mA
-
-
500V
-
-
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261936

RoHS

Each
1+
Rs.2,731.420
5+
Rs.2,603.640
10+
Rs.2,475.850
20+
Rs.2,426.340
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
10W
1 Output
-
-
12V
800mA
-
-
-
-
-
-
-
-
500V
-
-
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
801-825 of 1073 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER